1N4760AURTRE3 vs JANS1N4760AUR-1 feature comparison

1N4760AURTRE3 Microsemi Corporation

Buy Now Datasheet

JANS1N4760AUR-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH; 1500 HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 150 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 68 V 68 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 3.7 mA 3.7 mA
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard MIL-19500
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END

Compare 1N4760AURTRE3 with alternatives

Compare JANS1N4760AUR-1 with alternatives