1N4760A
Description: Zener Diode, 68V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2

Overview of 1N4760A by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N4760A by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2000
RFQ
Quest Components Zener Diode, Two Terminal, 68 Volt, 5%, DO-204AL 3980
  • 1 $0.1160
  • 691 $0.0522
  • 3,832 $0.0377
$0.0377 / $0.1160 Buy Now
Quest Components Zener Diode, Two Terminal, 68 Volt, 5%, DO-204AL 1600
  • 1 $0.1260
  • 100 $0.0567
  • 883 $0.0378
$0.0378 / $0.1260 Buy Now

CAD Models for 1N4760A by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4760A by Vishay Intertechnologies

1N4760A
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-XALF-W2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
68 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
3.7 mA
Want to compare parts?
  1. 1N4760A
    Vishay Intertechnologies
    Zener Diode, 68V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for 1N4760A

This table gives cross-reference parts and alternative options found for 1N4760A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4760A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4760AG Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4760A vs 1N4760AG
1N4760A-G Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4760A vs 1N4760A-G
1N4760A-13 Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Diodes Incorporated 1N4760A vs 1N4760A-13
1N4760A-T Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4760A vs 1N4760A-T
1N4760A-G Zener Diode HY Electronic Corp 1N4760A vs 1N4760A-G
1N4760A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N4760A vs 1N4760A
1N4760A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N4760A vs 1N4760A
1N4760AG Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN EIC Semiconductor Inc 1N4760A vs 1N4760AG
1N4760A Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4760A vs 1N4760A
1N4760ARL Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4760A vs 1N4760ARL
Part Number Description Manufacturer Compare
JAN1N4485DUS Zener Diode, 68V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation 1N4760A vs JAN1N4485DUS
MQ3EZ68D5E3TR Zener Diode, 68V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4760A vs MQ3EZ68D5E3TR
1N6485DE3 Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4760A vs 1N6485DE3
JANTXV1N4485 Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation 1N4760A vs JANTXV1N4485
JAN1N4485CUS Zener Diode, 68V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation 1N4760A vs JAN1N4485CUS
JANTX1N4485CUS Zener Diode, 68V V(Z), 2%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4760A vs JANTX1N4485CUS
RM26 Zener Diode, 65V V(Z), 7.69%, Silicon, Unidirectional Sanken Electric Co Ltd 1N4760A vs RM26
JANTXV1N4485CUS Zener Diode, 68V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation 1N4760A vs JANTXV1N4485CUS
1N3809B 68V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N4760A vs 1N3809B
JANS1N6485D Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4760A vs JANS1N6485D

Related Parts for 1N4760A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4760A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4760A by Vishay Intertechnologies

  • Please alert me when 1N4760A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4760A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4760A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4760A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4760A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4760A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: