1N6485DE3
Microsemi Corporation
Description: Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2

Overview of 1N6485DE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 1N6485DE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N6485DE3 by Microsemi Corporation

1N6485DE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
3.3 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
76 mA
Want to compare parts?
  1. 1N6485DE3
    Microsemi Corporation
    Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for 1N6485DE3

This table gives cross-reference parts and alternative options found for 1N6485DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N6485DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4485D Zener Diode, 68V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N6485DE3 vs JANTXV1N4485D
JANS1N6485D Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N6485DE3 vs JANS1N6485D
JANTX1N4485D Zener Diode, 68V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N6485DE3 vs JANTX1N4485D
1N4485D Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N6485DE3 vs 1N4485D
JANTX1N6485D Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N6485DE3 vs JANTX1N6485D
JAN1N6485D Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N6485DE3 vs JAN1N6485D
JANTX1N6485D Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N6485DE3 vs JANTX1N6485D
JANS1N6485D Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N6485DE3 vs JANS1N6485D
JANTX1N4485D Zener Diode, 68V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N6485DE3 vs JANTX1N4485D
JANTXV1N4485D Zener Diode, 68V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N6485DE3 vs JANTXV1N4485D
Part Number Description Manufacturer Compare
JAN1N4485DUS Zener Diode, 68V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation 1N6485DE3 vs JAN1N4485DUS
MQ3EZ68D5E3TR Zener Diode, 68V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N6485DE3 vs MQ3EZ68D5E3TR
JANTXV1N4485 Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation 1N6485DE3 vs JANTXV1N4485
JAN1N4485CUS Zener Diode, 68V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation 1N6485DE3 vs JAN1N4485CUS
JANTX1N4485CUS Zener Diode, 68V V(Z), 2%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N6485DE3 vs JANTX1N4485CUS
RM26 Zener Diode, 65V V(Z), 7.69%, Silicon, Unidirectional Sanken Electric Co Ltd 1N6485DE3 vs RM26
JANTXV1N4485CUS Zener Diode, 68V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation 1N6485DE3 vs JANTXV1N4485CUS
1N3809B 68V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N6485DE3 vs 1N3809B
JANS1N6485D Zener Diode, 3.3V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N6485DE3 vs JANS1N6485D
JANTX1N4485 Zener Diode, 68V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N6485DE3 vs JANTX1N4485

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N6485DE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N6485DE3 by Microsemi Corporation

  • Please alert me when 1N6485DE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N6485DE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N6485DE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N6485DE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N6485DE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N6485DE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: