Diodes
1N4753AGE3
Description: Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN

Overview of 1N4753AGE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 1N4753AGE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4753AGE3 by Microsemi Corporation

1N4753AGE3
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
36 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
7 mA
Want to compare parts?
  1. 1N4753AGE3
    Microsemi Corporation
    Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
    VS

Alternate Parts for 1N4753AGE3

This table gives cross-reference parts and alternative options found for 1N4753AGE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4753AGE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N4753APTR Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4753AGE3 vs MQ1N4753APTR
1N4753ATA2 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4753AGE3 vs 1N4753ATA2
MSP1N4753APTR Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4753AGE3 vs MSP1N4753APTR
1N4753A DIODE 36 V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, DO-41, 2 PIN, Voltage Regulator Diode NXP Semiconductors 1N4753AGE3 vs 1N4753A
1N4753A Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4753AGE3 vs 1N4753A
MV1N4753APTR Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4753AGE3 vs MV1N4753APTR
1N4753A 36V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2 Renesas Electronics Corporation 1N4753AGE3 vs 1N4753A
1N4753A(DO41)E3 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation 1N4753AGE3 vs 1N4753A(DO41)E3
1N4753A Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4753AGE3 vs 1N4753A
1N4753AG Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4753AGE3 vs 1N4753AG
Part Number Description Manufacturer Compare
1N4753A Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4753AGE3 vs 1N4753A
MX1N4753APTR Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4753AGE3 vs MX1N4753APTR
MV1N4753AP Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4753AGE3 vs MV1N4753AP
1N4753A(DO41)E3 Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation 1N4753AGE3 vs 1N4753A(DO41)E3
MQ1N4753APTR Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4753AGE3 vs MQ1N4753APTR
1N4753A Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Semitronics Corp 1N4753AGE3 vs 1N4753A
1N4753A Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Bkc Semiconductors Inc 1N4753AGE3 vs 1N4753A
MX1N4753AP Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4753AGE3 vs MX1N4753AP
1N4753A-G Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN PanJit Semiconductor 1N4753AGE3 vs 1N4753A-G
1N4753B Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, DO-41, 2 PIN Rectron Semiconductor 1N4753AGE3 vs 1N4753B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4753AGE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4753AGE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N4753AGE3 would you like to use for your alert(s)?
  • Please alert me when 1N4753AGE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4753AGE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4753AGE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4753AGE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4753AGE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4753AGE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: