Part Details for 1N4753A by Taiwan Semiconductor
Overview of 1N4753A by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4753A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9960
|
Newark | Zener Diode, 1W, 36V, Do-204Al, Zener Voltage Vz Typ:36V, Power Dissipation Pd:1W, Diode Case Style:Do-41 (Do-204Al), Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:-, Automotive Qualificationrohs Compliant: Yes |Taiwan Semiconductor 1N4753A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1190 / $0.6070 | Buy Now |
DISTI #
1801-1N4753ATR-ND
|
DigiKey | DIODE ZENER 36V 1W DO204AL Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0700 / $0.0873 | Buy Now |
DISTI #
1N4753A
|
Avnet Americas | Diode Zener Single 36V 5% 1W 2-Pin DO-204AL T/R - Tape and Reel (Alt: 1N4753A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0671 | Buy Now |
DISTI #
821-1N4753AR0G
|
Mouser Electronics | Zener Diodes 1000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0700 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0862 | Buy Now |
Part Details for 1N4753A
1N4753A CAD Models
1N4753A Part Data Attributes
|
1N4753A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4753A
Taiwan Semiconductor
Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for 1N4753A
This table gives cross-reference parts and alternative options found for 1N4753A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4753A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4753A-T | Diodes Incorporated | Check for Price | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N4753A vs 1N4753A-T |
1N4753AGE3 | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | 1N4753A vs 1N4753AGE3 |
1N4753A | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | 1N4753A vs 1N4753A |
1N4753A | Central Semiconductor Corp | Check for Price | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | 1N4753A vs 1N4753A |
MV1N4753APE3TR | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | 1N4753A vs MV1N4753APE3TR |
1N4753APTR | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4753A vs 1N4753APTR |
MQ1N4753APTR | Microsemi Corporation | Check for Price | Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | 1N4753A vs MQ1N4753APTR |
1N4753A-GT/B | PanJit Semiconductor | Check for Price | Zener Diode, 36V V(Z), 5%, 1W, | 1N4753A vs 1N4753A-GT/B |