Part Details for 1N4751AG by EIC Semiconductor Inc
Overview of 1N4751AG by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4751AG
1N4751AG CAD Models
1N4751AG Part Data Attributes
|
1N4751AG
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4751AG
EIC Semiconductor Inc
Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Part Package Code | DO-41 | |
Package Description | ROHS COMPLIANT, GLASS, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for 1N4751AG
This table gives cross-reference parts and alternative options found for 1N4751AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4751AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4751A-GT3 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4751AG vs 1N4751A-GT3 |
1N3031B | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | Motorola Mobility LLC | 1N4751AG vs 1N3031B |
1N4751A-LF | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4751AG vs 1N4751A-LF |
1N4751A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Vishay Semiconductors | 1N4751AG vs 1N4751A |
1N4751A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | RFE International Inc | 1N4751AG vs 1N4751A |
1N4751ATA | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4751AG vs 1N4751ATA |
1N4751AHR | Zener Diode | Digitron Semiconductors | 1N4751AG vs 1N4751AHR |
1N4751A-T3 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4751AG vs 1N4751A-T3 |
1N4751A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4751AG vs 1N4751A |
MZP4751ARR2 | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | 1N4751AG vs MZP4751ARR2 |