Diodes
1N4751A-LF
Won-Top Electronics Co Ltd
Description: Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 1N4751A-LF by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for 1N4751A-LF by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4751A-LF by Won-Top Electronics Co Ltd

1N4751A-LF
Won-Top Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
30 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
8.5 mA
Want to compare parts?
  1. 1N4751A-LF
    Won-Top Electronics Co Ltd
    Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N4751A-LF

This table gives cross-reference parts and alternative options found for 1N4751A-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4751A-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4751A-GT3 Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4751A-LF vs 1N4751A-GT3
1N3031B 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N4751A-LF vs 1N3031B
1N4751A Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Vishay Semiconductors 1N4751A-LF vs 1N4751A
1N4751A Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN RFE International Inc 1N4751A-LF vs 1N4751A
1N4751ATA Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4751A-LF vs 1N4751ATA
1N4751AHR Zener Diode Digitron Semiconductors 1N4751A-LF vs 1N4751AHR
1N4751A-T3 Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4751A-LF vs 1N4751A-T3
1N4751A Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N4751A-LF vs 1N4751A
MZP4751ARR2 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N4751A-LF vs MZP4751ARR2
1N4751A(DO41) Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation 1N4751A-LF vs 1N4751A(DO41)
Part Number Description Manufacturer Compare
1N4751A Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N4751A-LF vs 1N4751A
1N4751A-T3-LF Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4751A-LF vs 1N4751A-T3-LF
1N4751A-E 1N4751A-E Renesas Electronics Corporation 1N4751A-LF vs 1N4751A-E
JANTXV1N3031B-1 Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4751A-LF vs JANTXV1N3031B-1
1N4751A-T3 Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4751A-LF vs 1N4751A-T3
1N4751A-T50A Zener 1W 5% 30 V (Fan-Fold), 3000-FNFLD onsemi 1N4751A-LF vs 1N4751A-T50A
1N4751A-G Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN PanJit Semiconductor 1N4751A-LF vs 1N4751A-G
1N4751AE3 Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Microsemi Corporation 1N4751A-LF vs 1N4751AE3
JANTXV1N3031B Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N4751A-LF vs JANTXV1N3031B
MZP4751ARR2 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN onsemi 1N4751A-LF vs MZP4751ARR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4751A-LF by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4751A-LF by Won-Top Electronics Co Ltd

  • Please alert me when 1N4751A-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4751A-LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4751A-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4751A-LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4751A-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4751A-LF by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: