Part Details for 1N4750A by Taiwan Semiconductor
Overview of 1N4750A by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4750A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH5016
|
Newark | Zener Diode, 27V, 1W, Do-41 Rohs Compliant: Yes |Taiwan Semiconductor 1N4750A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2680 |
|
$0.1440 / $0.4200 | Buy Now |
DISTI #
99AC4614
|
Newark | Zener Diode, 1W, 27V, Do-204Al, Zener Voltage Vz Typ:27V, Power Dissipation Pd:1W, Diode Case Style:Do-41 (Do-204Al), Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:-, Automotive Qualificationrohs Compliant: Yes |Taiwan Semiconductor 1N4750A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1160 / $0.5780 | Buy Now |
DISTI #
1801-1N4750ATR-ND
|
DigiKey | DIODE ZENER 27V 1W DO204AL Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0707 / $0.0990 | Buy Now |
DISTI #
1N4750A
|
Avnet Americas | Diode Zener Single 27V 5% 1W 2-Pin DO-204AL T/R - Tape and Reel (Alt: 1N4750A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0739 / $0.0806 | Buy Now |
DISTI #
821-1N4750AR0G
|
Mouser Electronics | Zener Diodes 1000mW, 5%, Zener Diode RoHS: Compliant | 0 |
|
$0.0700 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0862 | Buy Now |
Part Details for 1N4750A
1N4750A CAD Models
1N4750A Part Data Attributes
|
1N4750A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4750A
Taiwan Semiconductor
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for 1N4750A
This table gives cross-reference parts and alternative options found for 1N4750A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4750A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4750A | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4750A vs 1N4750A |
1N4750AGE3 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4750A vs 1N4750AGE3 |
MV1N4750APE3 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4750A vs MV1N4750APE3 |
MX1N4750APE3 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4750A vs MX1N4750APE3 |
1N4750ATR | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4750A vs 1N4750ATR |
1N4750A(DO41)E3 | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4750A vs 1N4750A(DO41)E3 |
1N4750AG | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4750A vs 1N4750AG |
1N4750A(DO41) | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4750A vs 1N4750A(DO41) |
1N4750AT/B | Zener Diode, 25.65V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4750A vs 1N4750AT/B |
1N4750A-B | Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4750A vs 1N4750A-B |