Diodes
1N4749GE3
Microsemi Corporation
Description: Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN

Overview of 1N4749GE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4749GE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4749GE3 by Microsemi Corporation

1N4749GE3
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
25 Ω
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
10.5 mA
Want to compare parts?
  1. 1N4749GE3
    Microsemi Corporation
    Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
    VS

Alternate Parts for 1N4749GE3

This table gives cross-reference parts and alternative options found for 1N4749GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4749GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4749 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Semitronics Corp 1N4749GE3 vs 1N4749
1N4749 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N4749GE3 vs 1N4749
1N4749 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, DO-204AL, 2 PIN Vishay Intertechnologies 1N4749GE3 vs 1N4749
1N4749 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4749GE3 vs 1N4749
1N4749G Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4749GE3 vs 1N4749G
1N4749 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, Continental Device India Ltd 1N4749GE3 vs 1N4749
1N4749-T Zener Diode, Micro Commercial Components 1N4749GE3 vs 1N4749-T
1N4749 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Fairchild Semiconductor Corporation 1N4749GE3 vs 1N4749
1N4749-BP Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4749GE3 vs 1N4749-BP
1N4749 Zener Diode, 24V V(Z), 10%, 1W, DO-41, Surge Components Inc 1N4749GE3 vs 1N4749
Part Number Description Manufacturer Compare
1N4749 24V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4749GE3 vs 1N4749
1N4749 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Fairchild Semiconductor Corporation 1N4749GE3 vs 1N4749
1N4749 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional TDK Micronas GmbH 1N4749GE3 vs 1N4749
1N4749PE3/TR Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4749GE3 vs 1N4749PE3/TR
1N4749 24V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments 1N4749GE3 vs 1N4749
1N4749-AP Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4749GE3 vs 1N4749-AP
1N4749 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, Continental Device India Ltd 1N4749GE3 vs 1N4749
1N4749-TP Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4749GE3 vs 1N4749-TP
1N4749 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, DO-204AL, 2 PIN Vishay Intertechnologies 1N4749GE3 vs 1N4749
1N4749 Zener Diode, 24V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N4749GE3 vs 1N4749

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4749GE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4749GE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N4749GE3 would you like to use for your alert(s)?
  • Please alert me when 1N4749GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4749GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4749GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4749GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4749GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4749GE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: