1N4749GE3
vs
1N4749
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code |
DO-204
|
DO-41
|
Package Description |
O-LALF-W2
|
HERMETIC SEALED, GLASS, DO-41G, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
25 Ω
|
25 Ω
|
JEDEC-95 Code |
DO-204AL
|
DO-41
|
JESD-30 Code |
O-LALF-W2
|
O-LALF-W2
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1 W
|
1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
24 V
|
24 V
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Tol-Max |
10%
|
10%
|
Working Test Current |
10.5 mA
|
10.5 mA
|
Base Number Matches |
10
|
35
|
Samacsys Manufacturer |
|
MCC
|
Peak Reflow Temperature (Cel) |
|
240
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 1N4749GE3 with alternatives
Compare 1N4749 with alternatives