Diodes
1N4749AB
Description: Zener Diode, 22.8V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 1N4749AB by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4749AB by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4749AB by PanJit Semiconductor

1N4749AB
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2.44%
Want to compare parts?
  1. 1N4749AB
    PanJit Semiconductor
    Zener Diode, 22.8V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N4749AB

This table gives cross-reference parts and alternative options found for 1N4749AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4749AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3688BBK Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4749AB vs 1N3688BBK
1N4171BBK Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4749AB vs 1N4171BBK
1N4748AB Zener Diode, 20.9V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4749AB vs 1N4748AB
DZB22-AT1 Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd 1N4749AB vs DZB22-AT1
1N4749A-P Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4749AB vs 1N4749A-P
GZB20-BT Zener Diode, 20V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd 1N4749AB vs GZB20-BT
DZB22-BT Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd 1N4749AB vs DZB22-BT
1N5571BTR-RPCU Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N4749AB vs 1N5571BTR-RPCU
1N4748ATR-RPCU Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N4749AB vs 1N4748ATR-RPCU
DZB24-AT1 Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd 1N4749AB vs DZB24-AT1
Part Number Description Manufacturer Compare
1N4171BBK Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4749AB vs 1N4171BBK
DZB24-AT1 Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd 1N4749AB vs DZB24-AT1
1N4748AB Zener Diode, 20.9V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4749AB vs 1N4748AB
1N4748AT/R13 Zener Diode, 20.9V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4749AB vs 1N4748AT/R13
1N5570BTR-RPCU Zener Diode, 20V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N4749AB vs 1N5570BTR-RPCU
GZB24-AT1 Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd 1N4749AB vs GZB24-AT1
DZB22-AT1 Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd 1N4749AB vs DZB22-AT1
DZB24-BT Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd 1N4749AB vs DZB24-BT
1N3688BBK Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4749AB vs 1N3688BBK
1N4748ATR-RPCU Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N4749AB vs 1N4748ATR-RPCU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4749AB by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4749AB by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1N4749AB would you like to use for your alert(s)?
  • Please alert me when 1N4749AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4749AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4749AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4749AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4749AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4749AB by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: