DZB22-BT
SANYO Electric Co Ltd
Description: Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional

Overview of DZB22-BT by SANYO Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for DZB22-BT by SANYO Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DZB22-BT by SANYO Electric Co Ltd

DZB22-BT
SANYO Electric Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. DZB22-BT
    SANYO Electric Co Ltd
    Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional
    VS

Alternate Parts for DZB22-BT

This table gives cross-reference parts and alternative options found for DZB22-BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DZB22-BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3688BBK Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp DZB22-BT vs 1N3688BBK
1N4171BBK Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp DZB22-BT vs 1N4171BBK
1N4748AB Zener Diode, 20.9V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor DZB22-BT vs 1N4748AB
DZB22-AT1 Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd DZB22-BT vs DZB22-AT1
1N4749A-P Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor DZB22-BT vs 1N4749A-P
GZB20-BT Zener Diode, 20V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd DZB22-BT vs GZB20-BT
1N5571BTR-RPCU Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp DZB22-BT vs 1N5571BTR-RPCU
1N4748ATR-RPCU Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp DZB22-BT vs 1N4748ATR-RPCU
DZB24-AT1 Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd DZB22-BT vs DZB24-AT1
1N4749ATR-RPCU Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp DZB22-BT vs 1N4749ATR-RPCU
Part Number Description Manufacturer Compare
1N4171BBK Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp DZB22-BT vs 1N4171BBK
DZB24-AT1 Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd DZB22-BT vs DZB24-AT1
1N4748AB Zener Diode, 20.9V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor DZB22-BT vs 1N4748AB
1N4748AT/R13 Zener Diode, 20.9V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor DZB22-BT vs 1N4748AT/R13
1N5570BTR-RPCU Zener Diode, 20V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp DZB22-BT vs 1N5570BTR-RPCU
GZB24-AT1 Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd DZB22-BT vs GZB24-AT1
DZB22-AT1 Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd DZB22-BT vs DZB22-AT1
DZB24-BT Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional SANYO Electric Co Ltd DZB22-BT vs DZB24-BT
1N3688BBK Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp DZB22-BT vs 1N3688BBK
1N4748ATR-RPCU Zener Diode, 22V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp DZB22-BT vs 1N4748ATR-RPCU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DZB22-BT by SANYO Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DZB22-BT by SANYO Electric Co Ltd

Select Manufacturer
Which Manufacturer of DZB22-BT would you like to use for your alert(s)?
  • Please alert me when DZB22-BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DZB22-BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DZB22-BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DZB22-BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DZB22-BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DZB22-BT by SANYO Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: