Part Details for 1N4748A-P by Suzhou Good-Ark Electronics Co Ltd
Overview of 1N4748A-P by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4748A-P
1N4748A-P CAD Models
1N4748A-P Part Data Attributes
|
1N4748A-P
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4748A-P
Suzhou Good-Ark Electronics Co Ltd
Zener Diode, 22V V(Z), 5%, 1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.5 mA |
Alternate Parts for 1N4748A-P
This table gives cross-reference parts and alternative options found for 1N4748A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4748A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4748A | Zener Diode, 22V V(Z), 5%, 1W, | Galaxy Microelectronics | 1N4748A-P vs 1N4748A |
1N4748AA0G | Zener Diode, 22V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4748A-P vs 1N4748AA0G |
DL4748A | Zener Diode, 22V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | 1N4748A-P vs DL4748A |
ZM4748AL2 | Zener Diode, 22V V(Z), 5%, 1W, | Taiwan Semiconductor | 1N4748A-P vs ZM4748AL2 |
1N4748A | Zener Diode, 22V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | 1N4748A-P vs 1N4748A |
1N4748AB0G | Zener Diode, 22V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4748A-P vs 1N4748AB0G |
1N4748AA1 | Zener Diode, 22V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4748A-P vs 1N4748AA1 |
1N4748AR0 | Zener Diode, 22V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4748A-P vs 1N4748AR0 |
DL4748A | Zener Diode, 22V V(Z), 5%, 1W | WEITRON INTERNATIONAL CO., LTD. | 1N4748A-P vs DL4748A |
1N4748AA0 | Zener Diode, 22V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4748A-P vs 1N4748AA0 |