Part Details for DL4748A by WEITRON INTERNATIONAL CO., LTD.
Overview of DL4748A by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DL4748A
DL4748A CAD Models
DL4748A Part Data Attributes
|
DL4748A
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
DL4748A
WEITRON INTERNATIONAL CO., LTD.
Zener Diode, 22V V(Z), 5%, 1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.5 mA |
Alternate Parts for DL4748A
This table gives cross-reference parts and alternative options found for DL4748A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4748A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4748A | Zener Diode, 22V V(Z), 5%, 1W, | Galaxy Microelectronics | DL4748A vs 1N4748A |
1N4748AA0G | Zener Diode, 22V V(Z), 5%, 1W | Taiwan Semiconductor | DL4748A vs 1N4748AA0G |
DL4748A | Zener Diode, 22V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | DL4748A vs DL4748A |
ZM4748AL2 | Zener Diode, 22V V(Z), 5%, 1W, | Taiwan Semiconductor | DL4748A vs ZM4748AL2 |
1N4748A | Zener Diode, 22V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | DL4748A vs 1N4748A |
1N4748AB0G | Zener Diode, 22V V(Z), 5%, 1W | Taiwan Semiconductor | DL4748A vs 1N4748AB0G |
1N4748AA1 | Zener Diode, 22V V(Z), 5%, 1W | Taiwan Semiconductor | DL4748A vs 1N4748AA1 |
1N4748AR0 | Zener Diode, 22V V(Z), 5%, 1W | Taiwan Semiconductor | DL4748A vs 1N4748AR0 |
1N4748AA0 | Zener Diode, 22V V(Z), 5%, 1W | Taiwan Semiconductor | DL4748A vs 1N4748AA0 |
1N4748AR0G | Zener Diode, 22V V(Z), 5%, 1W | Taiwan Semiconductor | DL4748A vs 1N4748AR0G |