Part Details for 1N4747A by onsemi
Overview of 1N4747A by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4747A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8963
|
Newark | Zener Diode, 1W, 20V, Do-41, Zener Voltage Nom:20V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:Mmsz Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N4747A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 920 |
|
$0.0370 / $0.2520 | Buy Now |
DISTI #
1N4747A-ND
|
DigiKey | DIODE ZENER 20V 1W DO41 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2244 In Stock |
|
$0.0310 / $0.2400 | Buy Now |
DISTI #
1N4747A
|
Avnet Americas | Diode Zener Single 20V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: 1N4747A) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 84000 Factory Stock |
|
$0.0269 / $0.0288 | Buy Now |
DISTI #
512-1N4747A
|
Mouser Electronics | Zener Diodes 20V 1W ZENER 5% RoHS: Compliant | 6982 |
|
$0.0310 / $0.2400 | Buy Now |
DISTI #
V36:1790_06297192
|
Arrow Electronics | Diode Zener Single 20V 5% 1000mW 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2319 | Americas - 24800 |
|
$0.0264 / $0.1440 | Buy Now |
DISTI #
V79:2366_18715078
|
Arrow Electronics | Diode Zener Single 20V 5% 1000mW 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 16728 |
|
$0.0206 / $0.1120 | Buy Now |
DISTI #
P40:2555_12572533
|
Arrow Electronics | Diode Zener Single 20V 5% 1000mW 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 | Europe - 3 |
|
$0.0201 / $0.0639 | Buy Now |
|
Future Electronics | 1N4747 Series 1 W 20 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks Container: Box | 20970Box |
|
$0.0268 / $0.0305 | Buy Now |
|
Future Electronics | 1N4747 Series 1 W 20 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 34 Weeks Container: Box | 0Box |
|
$0.0268 / $0.0327 | Buy Now |
|
Future Electronics | 1N4747 Series 1 W 20 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 34 Weeks Container: Box | 0Box |
|
$0.0268 / $0.0327 | Buy Now |
Part Details for 1N4747A
1N4747A CAD Models
1N4747A Part Data Attributes
|
1N4747A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4747A
onsemi
Zener 1W 5% 20 V, Axial Lead / DO-41, 3000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead / DO-41 | |
Pin Count | 2 | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for 1N4747A
This table gives cross-reference parts and alternative options found for 1N4747A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4747A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4747B | Rectron Semiconductor | Check for Price | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, DO-41, 2 PIN | 1N4747A vs 1N4747B |
1N4747A | NXP Semiconductors | Check for Price | 20V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4747A vs 1N4747A |
1N4747AT | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | 1N4747A vs 1N4747AT |
1N4747ARL | onsemi | Check for Price | 20V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | 1N4747A vs 1N4747ARL |
1N4747A-T | Rectron Semiconductor | Check for Price | Zener Diode, 20V V(Z), 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4747A vs 1N4747A-T |
1N4747A-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | 1N4747A vs 1N4747A-T3 |
1N4747AT26A | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N4747A vs 1N4747AT26A |