Part Details for 1N4743A by onsemi
Overview of 1N4743A by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4743A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8959
|
Newark | Zener Diode, 1W, 13V, Do-41, Zener Voltage Nom:13V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:Mmsz Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N4743A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8191 |
|
$0.0330 / $0.0390 | Buy Now |
DISTI #
1N4743A-ND
|
DigiKey | DIODE ZENER 13V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8686 In Stock |
|
$0.0321 / $0.2800 | Buy Now |
DISTI #
1N4743A
|
Avnet Americas | Diode Zener Single 13V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: 1N4743A) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 9000 Factory Stock |
|
$0.0263 / $0.0314 | Buy Now |
DISTI #
512-1N4743A
|
Mouser Electronics | Zener Diodes 13V 1W ZENER 5% RoHS: Compliant | 8684 |
|
$0.0310 / $0.2800 | Buy Now |
DISTI #
V36:1790_06297147
|
Arrow Electronics | Zener Diode Single 13V 5% 10Ohm 1000mW 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2352 | Americas - 23078 |
|
$0.0285 / $0.2744 | Buy Now |
DISTI #
V79:2366_26239933
|
Arrow Electronics | Zener Diode Single 13V 5% 10Ohm 1000mW 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 963 |
|
$0.0277 / $0.2637 | Buy Now |
|
Future Electronics | 1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 25000Box |
|
$0.0304 / $0.0360 | Buy Now |
|
Future Electronics | 1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.0304 / $0.0360 | Buy Now |
DISTI #
79927384
|
Verical | Zener Diode Single 13V 5% 10Ohm 1000mW 2-Pin DO-41 Bag Min Qty: 233 Package Multiple: 1 Date Code: 2352 | Americas - 23078 |
|
$0.0285 / $0.0744 | Buy Now |
DISTI #
80619785
|
Verical | Zener Diode Single 13V 5% 10Ohm 1000mW 2-Pin DO-41 Bag Min Qty: 1000 Package Multiple: 1000 Date Code: 2410 | Americas - 14000 |
|
$0.0340 | Buy Now |
Part Details for 1N4743A
1N4743A CAD Models
1N4743A Part Data Attributes
|
1N4743A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4743A
onsemi
Zener 1W 5% 13 V, 3000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 2 | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |
Alternate Parts for 1N4743A
This table gives cross-reference parts and alternative options found for 1N4743A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4743A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4743A-B | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N4743A vs 1N4743A-B |
1N4743A | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N4743A vs 1N4743A |
1N4743AT50A | DIODE 13 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | Fairchild Semiconductor Corporation | 1N4743A vs 1N4743AT50A |
1N4743A-T/B | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N4743A vs 1N4743A-T/B |
1N4743A | 13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | 1N4743A vs 1N4743A |
1N4743A | Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4743A vs 1N4743A |
1N4743A-G | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4743A vs 1N4743A-G |
1N4743AAMO | DIODE 13 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | 1N4743A vs 1N4743AAMO |
1N4743A-TP | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4743A vs 1N4743A-TP |
MQ1N4743APE3 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4743A vs MQ1N4743APE3 |