Datasheets
1N4743A by:

Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2

Part Details for 1N4743A by Rectron Semiconductor

Overview of 1N4743A by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N4743A

Part # Distributor Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0455
  • 30,000 $0.0339
  • 50,000 $0.0324
  • 100,000 $0.0319
  • 150,000 $0.0314
  • 250,000 $0.0310
  • 500,000 $0.0305
$0.0305 / $0.0455 Buy Now

Part Details for 1N4743A

1N4743A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4743A Part Data Attributes

1N4743A Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
1N4743A Rectron Semiconductor Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Part Package Code DO-41
Package Description HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Rectron
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 10 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 265
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 13 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 19 mA

Alternate Parts for 1N4743A

This table gives cross-reference parts and alternative options found for 1N4743A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4743A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4743A-B Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N4743A vs 1N4743A-B
1N4743AT50A DIODE 13 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode Fairchild Semiconductor Corporation 1N4743A vs 1N4743AT50A
1N4743A-T/B Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N4743A vs 1N4743A-T/B
1N4743A 13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments 1N4743A vs 1N4743A
1N4743A Zener Diode, 13V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N4743A vs 1N4743A
1N4743A-G Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, GLASS PACKAGE-2 Sensitron Semiconductors 1N4743A vs 1N4743A-G
1N4743AAMO DIODE 13 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors 1N4743A vs 1N4743AAMO
1N4743A-TP Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4743A vs 1N4743A-TP
MQ1N4743APE3 Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4743A vs MQ1N4743APE3
1N4743A,113 1N4728A to 1N4749A - Voltage regulator diodes DO-4 2-Pin NXP Semiconductors 1N4743A vs 1N4743A,113
Part Number Description Manufacturer Compare
MV1N4743AGTR Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4743A vs MV1N4743AGTR
MX1N3021CUR-1TR Zener Diode, 11V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4743A vs MX1N3021CUR-1TR
MV1N3021DUR-1E3TR Zener Diode, 11V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4743A vs MV1N3021DUR-1E3TR
MSP1N3023CUR-1E3 Zener Diode, 13V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4743A vs MSP1N3023CUR-1E3
ZM4743A Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, General Instrument Corp 1N4743A vs ZM4743A
MV1N3023BUR-1TR Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4743A vs MV1N3023BUR-1TR
JAN1N4468D Zener Diode, 13V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4743A vs JAN1N4468D
JANTX1N3021D Zener Diode, 11V V(Z), 1%, 1W, Silicon, Unidirectional, DO-202AA, Compensated Devices Inc 1N4743A vs JANTX1N3021D
MV1N3021CUR-1E3 Zener Diode, 11V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4743A vs MV1N3021CUR-1E3
JANTXV1N3023UR Zener Diode, 13V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc 1N4743A vs JANTXV1N3023UR

1N4743A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4743A by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4743A by Rectron Semiconductor

  • Please alert me when 1N4743A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4743A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4743A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4743A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4743A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4743A by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: