Diodes
1N4741A-T3
Description: Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2

Overview of 1N4741A-T3 by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N4741A-T3 by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4741A-T3 by Won-Top Electronics Co Ltd

1N4741A-T3
Won-Top Electronics Co Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Part Package Code
DO-41
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
8 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
11 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
23 mA
Want to compare parts?
  1. 1N4741A-T3
    Won-Top Electronics Co Ltd
    Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N4741A-T3

This table gives cross-reference parts and alternative options found for 1N4741A-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4741A-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4741A Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4741A-T3 vs 1N4741A
1N4741AT/R Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4741A-T3 vs 1N4741AT/R
1N4741AGTR Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4741A-T3 vs 1N4741AGTR
1N4741A Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4741A-T3 vs 1N4741A
1N4741A-A Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4741A-T3 vs 1N4741A-A
933931670133 11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors 1N4741A-T3 vs 933931670133
1N4741A_T50A Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Fairchild Semiconductor Corporation 1N4741A-T3 vs 1N4741A_T50A
1N4741ATA 11V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi 1N4741A-T3 vs 1N4741ATA
1N4741A-13 Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Diodes Incorporated 1N4741A-T3 vs 1N4741A-13
1N4741ATA Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4741A-T3 vs 1N4741ATA
Part Number Description Manufacturer Compare
MV1N4741APE3 Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4741A-T3 vs MV1N4741APE3
MSP1N4741APE3 Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4741A-T3 vs MSP1N4741APE3
933931670133 Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 1N4741A-T3 vs 933931670133
ZM4741A-GT3 Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4741A-T3 vs ZM4741A-GT3
1N4741A-AP Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4741A-T3 vs 1N4741A-AP
1N4741A-T/B Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N4741A-T3 vs 1N4741A-T/B
MV1N4741APE3TR Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4741A-T3 vs MV1N4741APE3TR
ZM4741A-GS18 Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HALOGEN FREE AND ROHS COMPLIANT, GLASS, DO-41, MELF-2 Vishay Intertechnologies 1N4741A-T3 vs ZM4741A-GS18
1N4741A,113 1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia 1N4741A-T3 vs 1N4741A,113
ZM4741A-G Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, GREEN, GLASS, MELF-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4741A-T3 vs ZM4741A-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4741A-T3 by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4741A-T3 by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 1N4741A-T3 would you like to use for your alert(s)?
  • Please alert me when 1N4741A-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4741A-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4741A-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4741A-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4741A-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4741A-T3 by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: