-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4741A,113-ND
|
DigiKey | DIODE ZENER 11V 1W DO41 Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0319 / $0.0457 | Buy Now |
DISTI #
1N4741A,113
|
Avnet Americas | Diode Zener Single 11V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4741A,113) Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0392 | Buy Now |
DISTI #
771-1N41A113
|
Mouser Electronics | Zener Diodes 1N4741A/SOD66/DO-41 RoHS: Compliant | 0 |
|
$0.0310 / $0.0390 | Order Now |
DISTI #
V79:2366_26137583
|
Arrow Electronics | Zener Diode Single 11V 5% 8Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1918 | Americas - 14950 |
|
$0.0241 | Buy Now |
|
Future Electronics | Diode Zener Single 11V 5% 1W 2-Pin DO-41 T/R RoHS: Compliant pbFree: No Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0304 / $0.0338 | Buy Now |
DISTI #
59168666
|
Verical | Zener Diode Single 11V 5% 8Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 239 Package Multiple: 1 Date Code: 1918 | Americas - 14950 |
|
$0.0241 | Buy Now |
|
Rochester Electronics | 1N4741A - Zener Diode, 11V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 2983 |
|
$0.0270 / $0.0318 | Buy Now |
DISTI #
1N4741A.113
|
TME | Diode: Zener, 1W, 11V, 83mA, reel,tape, DO41, single diode, Ir: 5uA Min Qty: 10 | 4775 |
|
$0.0443 / $0.0679 | Buy Now |
DISTI #
1N4741A,113
|
Avnet Asia | Diode Zener Single 11V 5% 1W 2-Pin DO-41 T/R (Alt: 1N4741A,113) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0389 / $0.0435 | Buy Now |
DISTI #
1N4741A,113
|
Avnet Silica | Diode Zener Single 11V 5% 1W 2-Pin DO-41 T/R (Alt: 1N4741A,113) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4741A,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1N4741A,113
Nexperia
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 23 mA |
This table gives cross-reference parts and alternative options found for 1N4741A,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4741A,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4741A | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4741A,113 vs 1N4741A |
1N4741A | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4741A,113 vs 1N4741A |
1N4741ABK | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4741A,113 vs 1N4741ABK |
1N4741AGTR | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4741A,113 vs 1N4741AGTR |
1N4741A-B | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4741A,113 vs 1N4741A-B |
1N4741A-G | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4741A,113 vs 1N4741A-G |
1N4741A-T3 | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4741A,113 vs 1N4741A-T3 |
1N4741A-P | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N4741A,113 vs 1N4741A-P |
1N4741A-BP | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4741A,113 vs 1N4741A-BP |
1N4741A | Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4741A,113 vs 1N4741A |