Part Details for 1N4734A-T50R by onsemi
Overview of 1N4734A-T50R by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4734A-T50R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5306
|
Newark | 5.6V 5% 1 W Zener Rohs Compliant: Yes |Onsemi 1N4734A-T50R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0530 | Buy Now |
DISTI #
48AC1517
|
Newark | Zener Diode, 5.6V, 1W, Do-41, Zener Voltage Nom:5.6V, Power Dissipation:1W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4734A-T50R Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0610 | Buy Now |
DISTI #
1N4734A-T50R
|
Avnet Americas | Diode Zener Single 5.6V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4734A-T50R) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 6000 |
|
RFQ | |
DISTI #
1N4734A-T50R
|
Avnet Americas | Diode Zener Single 5.6V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4734A-T50R) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 84000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
1N4734A-T50R
|
Avnet Americas | Diode Zener Single 5.6V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4734A-T50R) RoHS: Compliant Min Qty: 7226 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 21000 Partner Stock |
|
$0.0429 / $0.0512 | Buy Now |
|
Rochester Electronics | 1N4734A - Zener 5.6V 1W 5% RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.0429 / $0.0505 | Buy Now |
|
Flip Electronics | Stock, ship today | 84000 |
|
$0.0300 | RFQ |
Part Details for 1N4734A-T50R
1N4734A-T50R CAD Models
1N4734A-T50R Part Data Attributes
|
1N4734A-T50R
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4734A-T50R
onsemi
Zener 1W 5% 5.6 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 45 mA |
Alternate Parts for 1N4734A-T50R
This table gives cross-reference parts and alternative options found for 1N4734A-T50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4734A-T50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4734A | Zener Diode, 5.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4734A-T50R vs 1N4734A |
1N4734A | Zener Diode, 5.6V V(Z), 5%, 1W, | Comchip Technology Corporation Ltd | 1N4734A-T50R vs 1N4734A |
1N4734A-T3 | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4734A-T50R vs 1N4734A-T3 |
1N4734A | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4734A-T50R vs 1N4734A |
1N4734A | Zener Diode, 5.6V V(Z), 5%, 1W, | RFE International Inc | 1N4734A-T50R vs 1N4734A |
BZV85-C5V6,113 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | 1N4734A-T50R vs BZV85-C5V6,113 |
1N4734A-T50A | Zener 1W 5% 5.6 V (Fan-Fold), 3000-FNFLD | onsemi | 1N4734A-T50R vs 1N4734A-T50A |
1N4734A-A | Zener Diode, | Micro Commercial Components | 1N4734A-T50R vs 1N4734A-A |
1N4734A-T | Zener Diode, | Micro Commercial Components | 1N4734A-T50R vs 1N4734A-T |
1N4734B | Zener Diode, 5.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, | International Semiconductor Inc | 1N4734A-T50R vs 1N4734B |