There are no models available for this part yet.
Overview of 1N4734A-T by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for 1N4734A-T by Micro Commercial Components
Part Data Attributes for 1N4734A-T by Micro Commercial Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
JESD-609 Code
|
e0
|
Peak Reflow Temperature (Cel)
|
240
|
Terminal Finish
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for 1N4734A-T
This table gives cross-reference parts and alternative options found for 1N4734A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4734A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4734A | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N4734A-T vs 1N4734A |
BZV85-C5V6,113 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | 1N4734A-T vs BZV85-C5V6,113 |
1N4734A-G | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN | Promax-Johnton Electronic Corporation | 1N4734A-T vs 1N4734A-G |
BZV85-C5V6T/R | DIODE 5.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | 1N4734A-T vs BZV85-C5V6T/R |
1N4734A | Zener Diode, 5.6V V(Z), 5%, 1W, | Fagor Electrónica | 1N4734A-T vs 1N4734A |
BZV85C5V6 | Zener Diode, 5.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | 1N4734A-T vs BZV85C5V6 |
1N4734A-B | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4734A-T vs 1N4734A-B |
1N4734B | Zener Diode, 5.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, | International Semiconductor Inc | 1N4734A-T vs 1N4734B |
1N4734A-T | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4734A-T vs 1N4734A-T |
1N4734A_T50R | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | 1N4734A-T vs 1N4734A_T50R |