1N4734A
Description: Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional,

Overview of 1N4734A by Crimson Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4734A by Crimson Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4734A by Crimson Semiconductor Inc

1N4734A
Crimson Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
5 Ω
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.6 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
45 mA
Want to compare parts?
  1. 1N4734A
    Crimson Semiconductor Inc
    Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional,
    VS

Alternate Parts for 1N4734A

This table gives cross-reference parts and alternative options found for 1N4734A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4734A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV85-C5V6,113 BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia 1N4734A vs BZV85-C5V6,113
1N4734A-G Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN Promax-Johnton Electronic Corporation 1N4734A vs 1N4734A-G
BZV85-C5V6T/R DIODE 5.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors 1N4734A vs BZV85-C5V6T/R
1N4734A Zener Diode, 5.6V V(Z), 5%, 1W, Fagor Electrónica 1N4734A vs 1N4734A
BZV85C5V6 Zener Diode, 5.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, Continental Device India Ltd 1N4734A vs BZV85C5V6
1N4734A-B Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4734A vs 1N4734A-B
1N4734B Zener Diode, 5.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, International Semiconductor Inc 1N4734A vs 1N4734B
1N4734A-T Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4734A vs 1N4734A-T
1N4734A_T50R Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 onsemi 1N4734A vs 1N4734A_T50R
1N4734ATA2 Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4734A vs 1N4734ATA2
Part Number Description Manufacturer Compare
1N4734A Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, SPC Multicomp 1N4734A vs 1N4734A
BZV85-C5V6T/R DIODE 5.6 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode NXP Semiconductors 1N4734A vs BZV85-C5V6T/R
1N4734A-TAP Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Vishay Semiconductors 1N4734A vs 1N4734A-TAP
1N4734A-A Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4734A vs 1N4734A-A
1N4734ATR Zener 1W 5% 5.6 V (Tape & Reel), 3000-REEL onsemi 1N4734A vs 1N4734ATR
1N4734A-G Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN PanJit Semiconductor 1N4734A vs 1N4734A-G
BZV85-C5V6,113 BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia 1N4734A vs BZV85-C5V6,113
1N4734A Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N4734A vs 1N4734A
1N4734ARL2 Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4734A vs 1N4734ARL2
1N4734APTR Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4734A vs 1N4734APTR

Related Parts for 1N4734A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4734A by Crimson Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4734A by Crimson Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N4734A would you like to use for your alert(s)?
  • Please alert me when 1N4734A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4734A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4734A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4734A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4734A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4734A by Crimson Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: