Diodes
1N4730A-BP
Micro Commercial Components
Description: Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN

Overview of 1N4730A-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N4730A-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4730A-BP by Micro Commercial Components

1N4730A-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
9 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.9 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
64 mA
Want to compare parts?
  1. 1N4730A-BP
    Micro Commercial Components
    Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
    VS

Alternate Parts for 1N4730A-BP

This table gives cross-reference parts and alternative options found for 1N4730A-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4730A-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4730A Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 1N4730A-BP vs 1N4730A
1N4730ATA Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4730A-BP vs 1N4730ATA
1N4730A Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N4730A-BP vs 1N4730A
1N4730AG Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN EIC Semiconductor Inc 1N4730A-BP vs 1N4730AG
1N4730ATA2 Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4730A-BP vs 1N4730ATA2
1N4730A Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, General Instrument Corp 1N4730A-BP vs 1N4730A
1N4730ABK Zener Diode, 3.9V V(Z), 1W, Silicon, Unidirectional, DO-41 Central Semiconductor Corp 1N4730A-BP vs 1N4730ABK
1N4730A-G Zener Diode HY Electronic Corp 1N4730A-BP vs 1N4730A-G
933931560113 Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 1N4730A-BP vs 933931560113
1N4730A Zener Diode ITT Interconnect Solutions 1N4730A-BP vs 1N4730A
Part Number Description Manufacturer Compare
BZX85C3V9 Zener Diode, 3.9V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN Micro Commercial Components 1N4730A-BP vs BZX85C3V9
1N5335 Zener Diode, 3.9V V(Z), 20%, 5W, Silicon, Unidirectional, DO-27, 2 PIN Semitronics Corp 1N4730A-BP vs 1N5335
JANTX1N3823D Zener Diode, Compensated Devices Inc 1N4730A-BP vs JANTX1N3823D
3EZ3.9D5 3.9V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4730A-BP vs 3EZ3.9D5
1N5335B Zener Diode, 3.9V V(Z), 5%, 5W, DO-201AE Fagor Electrónica 1N4730A-BP vs 1N5335B
1N4730G Zener Diode, 3.9V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4730A-BP vs 1N4730G
1N4730AG Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4730A-BP vs 1N4730AG
BZX85C3V9 Zener Diode, 3000-BLKBG onsemi 1N4730A-BP vs BZX85C3V9
BZX85C3V9RL2 Zener Diode, 3.9V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4730A-BP vs BZX85C3V9RL2
BZX85C3V9 Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN Vishay Semiconductors 1N4730A-BP vs BZX85C3V9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4730A-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4730A-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1N4730A-BP would you like to use for your alert(s)?
  • Please alert me when 1N4730A-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4730A-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4730A-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4730A-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4730A-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4730A-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: