-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6033
|
Newark | Zener Diode, 1W, 3.9V, Do-41, Zener Voltage Nom:3.9V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:Bzx85C Series, Qualification:- Rohs Compliant: Yes |Onsemi BZX85C3V9 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72AK9437
|
Newark | Bzx85C3V9, Zener Diodes |Onsemi BZX85C3V9 Min Qty: 10690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 / $0.0380 | Buy Now |
DISTI #
2156-BZX85C3V9-488-ND
|
DigiKey | ZENER DIODE, 3.9V, 5%, 1W, UNIDI Min Qty: 8876 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
68500 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | Zener Diode, 3.9V, 5%, 1W, Unidirectional, DO-41 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 68500 |
|
$0.0290 / $0.0341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX85C3V9
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C3V9
onsemi
Zener Diode, 3000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-41, 2 PIN | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 60 mA |
This table gives cross-reference parts and alternative options found for BZX85C3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5335BTRLEADFREE | Zener Diode, 3.9V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | BZX85C3V9 vs 1N5335BTRLEADFREE |
TCBZX85C3V9 | Zener Diode, 3.9V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C3V9 vs TCBZX85C3V9 |
BZX85C3V9 | Zener Diode, 3.9V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C3V9 vs BZX85C3V9 |
BZX85C3V9T26R | 3.9V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C3V9 vs BZX85C3V9T26R |
1N5335B | Zener Diode, 3.9V V(Z), 5%, Silicon, Unidirectional | Baneasa SA | BZX85C3V9 vs 1N5335B |
1N5335TR | Zener Diode, 3.9V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C3V9 vs 1N5335TR |
1N5335A | Zener Diode, 3.9V V(Z), 10%, 5W, Silicon, Unidirectional | Motorola Semiconductor Products | BZX85C3V9 vs 1N5335A |
BZX85C3V9 | Zener Diode, 3.9V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BZX85C3V9 vs BZX85C3V9 |
BZX85C3V9-TP | Zener Diode, 3.9V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C3V9 vs BZX85C3V9-TP |
BZX85C3V9 | Zener Diode, 3.9V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | BZX85C3V9 vs BZX85C3V9 |