Datasheets
1N4728A by:

Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2

Part Details for 1N4728A by Fairchild Semiconductor Corporation

Overview of 1N4728A by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N4728A

Part # Distributor Description Stock Price Buy
DISTI # 2156-1N4728A-ND
DigiKey ZENER DIODE, 3.3V, 5%, 1W Min Qty: 9812 Container: Bulk MARKETPLACE PRODUCT 53812
In Stock
  • 9,812 $0.0300
$0.0300 Buy Now
Bristol Electronics   Min Qty: 75 1000
  • 75 $0.0675
  • 224 $0.0450
  • 779 $0.0113
$0.0113 / $0.0675 Buy Now
Bristol Electronics   2132
RFQ
Quest Components Zener Diode, Two Terminal, 3.3 Volt, 5%, DO-41 800
  • 1 $0.0900
  • 57 $0.0600
  • 334 $0.0300
$0.0300 / $0.0900 Buy Now
Quest Components Zener Diode, Two Terminal, 3.3 Volt, 5%, DO-41 1144
  • 1 $0.3000
  • 43 $0.1350
  • 371 $0.0900
$0.0900 / $0.3000 Buy Now
Quest Components Zener Diode, Two Terminal, 3.3 Volt, 5%, DO-41 21
  • 1 $1.1390
  • 5 $0.9112
$0.9112 / $1.1390 Buy Now
Rochester Electronics 1N4728 - Zener Diode, 3.3V, 5%, 1W RoHS: Compliant Status: Active Min Qty: 1 58086
  • 1 $0.0309
  • 25 $0.0303
  • 100 $0.0290
  • 500 $0.0278
  • 1,000 $0.0263
$0.0263 / $0.0309 Buy Now

Part Details for 1N4728A

1N4728A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4728A Part Data Attributes:

1N4728A Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
1N4728A Fairchild Semiconductor Corporation Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DO-41
Package Description GLASS PACKAGE-2
Pin Count 2
Manufacturer Package Code AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 10 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 76 mA

Alternate Parts for 1N4728A

This table gives cross-reference parts and alternative options found for 1N4728A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4728A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4728A Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sensitron Semiconductors 1N4728A vs 1N4728A
1N4728A,113 1N4728A to 1N4749A - Voltage regulator diodes DO-4 2-Pin NXP Semiconductors 1N4728A vs 1N4728A,113
933931540133 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors 1N4728A vs 933931540133
1N4728A-GT3 Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sensitron Semiconductors 1N4728A vs 1N4728A-GT3
1N4728ATA 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi 1N4728A vs 1N4728ATA
1N4728A Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Hitachi Ltd 1N4728A vs 1N4728A
1N4728ARL 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi 1N4728A vs 1N4728ARL
1N4728ATR Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N4728A vs 1N4728ATR
1N4728A-G Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, GLASS PACKAGE-2 Sensitron Semiconductors 1N4728A vs 1N4728A-G
1N4728ATA 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4728A vs 1N4728ATA
Part Number Description Manufacturer Compare
1N4728A,113 1N4728A to 1N4749A - Voltage regulator diodes DO-4 2-Pin NXP Semiconductors 1N4728A vs 1N4728A,113
1N4728A Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sensitron Semiconductors 1N4728A vs 1N4728A
1N4728A-GT3 Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sensitron Semiconductors 1N4728A vs 1N4728A-GT3
1N4728ARL 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi 1N4728A vs 1N4728ARL
1N4728A.TR DIODE 3.3 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2, Voltage Regulator Diode Fairchild Semiconductor Corporation 1N4728A vs 1N4728A.TR
933931540113 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors 1N4728A vs 933931540113
933931540133 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors 1N4728A vs 933931540133
1N4728ATA 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi 1N4728A vs 1N4728ATA
1N4728A-G Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, GLASS PACKAGE-2 Sensitron Semiconductors 1N4728A vs 1N4728A-G
1N4728A Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Hitachi Ltd 1N4728A vs 1N4728A

1N4728A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4728A by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4728A by Fairchild Semiconductor Corporation

  • Please alert me when 1N4728A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4728A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4728A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4728A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4728A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4728A by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: