Part Details for 1N4590 by Semitronics Corp
Overview of 1N4590 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4590
1N4590 CAD Models
1N4590 Part Data Attributes
|
1N4590
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N4590
Semitronics Corp
Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-8,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-8 | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 1N4590
This table gives cross-reference parts and alternative options found for 1N4590. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4590, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2443R | Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | 1N4590 vs 1N2443R |
1N4590 | Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N4590 vs 1N4590 |
S4340E3 | Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N4590 vs S4340E3 |
1N2443R | Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N4590 vs 1N2443R |
1N3291RA | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, DO-205AA, | International Rectifier | 1N4590 vs 1N3291RA |
1N4590E3 | Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N4590 vs 1N4590E3 |
1N4590 | Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | 1N4590 vs 1N4590 |
1N3291RA | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, DO-205AA, | Vishay Intertechnologies | 1N4590 vs 1N3291RA |
1N2443 | Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | 1N4590 vs 1N2443 |
JANTXV1N3291A | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, | Powerex Power Semiconductors | 1N4590 vs JANTXV1N3291A |