Part Details for 1N4590 by Microchip Technology Inc
Overview of 1N4590 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0527
|
Newark | Std Rectifier Do-8 Rohs Compliant: Yes |Microchip 1N4590 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.0200 / $89.4600 | Buy Now |
DISTI #
150-1N4590-ND
|
DigiKey | DIODE GEN PURP 400V 150A DO205AA Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.4605 | Buy Now |
DISTI #
1N4590
|
Avnet Americas | Diode Module Power Rectifier Single 400V 150A 2-Pin DO-205AA - Bulk (Alt: 1N4590) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$86.0200 / $96.3300 | Buy Now |
DISTI #
579-1N4590
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$96.3300 | Order Now |
DISTI #
1N4590
|
Microchip Technology Inc | Std Rectifier _ DO-8, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
28 Alternates Available |
|
$96.3300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$89.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$88.1300 / $247.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$88.1300 / $247.7500 | Buy Now |
Part Details for 1N4590
1N4590 CAD Models
1N4590 Part Data Attributes
|
1N4590
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4590
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-X1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 1N4590
This table gives cross-reference parts and alternative options found for 1N4590. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4590, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3291RA | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, DO-205AA, | Vishay Intertechnologies | 1N4590 vs 1N3291RA |
1N2443R | Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N4590 vs 1N2443R |
1N4590E3 | Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N4590 vs 1N4590E3 |
1N3291AR | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, | Powerex Power Semiconductors | 1N4590 vs 1N3291AR |
1N3291RA | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, DO-205AA, | International Rectifier | 1N4590 vs 1N3291RA |
1N4590R | Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, | Powerex Power Semiconductors | 1N4590 vs 1N4590R |
1N3291RA | DIODE 100 A, 400 V, SILICON, RECTIFIER DIODE, DO-205AA, Rectifier Diode | Vishay Semiconductors | 1N4590 vs 1N3291RA |
1N3291A | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, DO-205AA, | International Rectifier | 1N4590 vs 1N3291A |
JANTX1N3291A | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, | Powerex Power Semiconductors | 1N4590 vs JANTX1N3291A |
1N3291A | Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon, DO-8, | Semitronics Corp | 1N4590 vs 1N3291A |