Datasheets
1N4588R by:

Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN

Part Details for 1N4588R by Microsemi Corporation

Overview of 1N4588R by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for 1N4588R

1N4588R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4588R Part Data Attributes

1N4588R Microsemi Corporation
Buy Now Datasheet
Compare Parts:
1N4588R Microsemi Corporation Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-8
Package Description METAL, DO-8, 1 PIN
Pin Count 1
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application SOFT RECOVERY POWER
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-205AA
JESD-30 Code O-MUPM-X1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2500 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 150 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position UPPER

Alternate Parts for 1N4588R

This table gives cross-reference parts and alternative options found for 1N4588R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4588R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N3289RA Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-205AA, International Rectifier 1N4588R vs 1N3289RA
1N4588R Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA Microchip Technology Inc 1N4588R vs 1N4588R
1N2439RE3 Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation 1N4588R vs 1N2439RE3
1N3289AR Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation 1N4588R vs 1N3289AR
R4320 Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-8, DO-8, 1 PIN Micro Commercial Components 1N4588R vs R4320
R4320E3 Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation 1N4588R vs R4320E3
1N3289AR Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, Powerex Power Semiconductors 1N4588R vs 1N3289AR
1N3289AR Rectifier Diode, 1 Phase, 1 Element, 150A, 200V V(RRM), Silicon, DO-205AA Microchip Technology Inc 1N4588R vs 1N3289AR
Part Number Description Manufacturer Compare
1N3290AR Rectifier Diode, 1 Phase, 1 Element, 150A, 300V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation 1N4588R vs 1N3290AR
R4330 Rectifier Diode, 1 Phase, 1 Element, 150A, 300V V(RRM), Silicon, DO-8, DO-8, 1 PIN Micro Commercial Components 1N4588R vs R4330
45LR40 Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AC, DO-30, 1 PIN International Rectifier 1N4588R vs 45LR40
1N3289AR Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, Powerex Power Semiconductors 1N4588R vs 1N3289AR
100HFR40WV Rectifier Diode, 1 Phase, 1 Element, 100A, 400V V(RRM), Silicon International Rectifier 1N4588R vs 100HFR40WV
1N3288AR Rectifier Diode, 1 Phase, 1 Element, 100A, 100V V(RRM), Silicon, Powerex Power Semiconductors 1N4588R vs 1N3288AR
130HFR20WVPBF Rectifier Diode, 1 Phase, 1 Element, 130A, 200V V(RRM), Silicon, International Rectifier 1N4588R vs 130HFR20WVPBF
1N2443 Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation 1N4588R vs 1N2443
1N4590 Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-8, Semitronics Corp 1N4588R vs 1N4590
1N2443R Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA Microchip Technology Inc 1N4588R vs 1N2443R

1N4588R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4588R by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4588R by Microsemi Corporation

  • Please alert me when 1N4588R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4588R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4588R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4588R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4588R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4588R by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: