Part Details for 1N4454 by Galaxy Microelectronics
Overview of 1N4454 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4454
1N4454 CAD Models
1N4454 Part Data Attributes:
|
1N4454
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N4454
Galaxy Microelectronics
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 0.45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.15 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.003 µs | |
Surface Mount | NO |
Alternate Parts for 1N4454
This table gives cross-reference parts and alternative options found for 1N4454. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4454, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4454 | Rectifier Diode, | Taitron Components Inc | 1N4454 vs 1N4454 |
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM) | Harris Semiconductor | 1N4454 vs 1N4454 |