Part Details for 1N4454-1E3 by Microsemi Corporation
Overview of 1N4454-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4454-1E3
1N4454-1E3 CAD Models
1N4454-1E3 Part Data Attributes
|
1N4454-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4454-1E3
Microsemi Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4454-1E3
This table gives cross-reference parts and alternative options found for 1N4454-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4454-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4454 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Surge Components Inc | 1N4454-1E3 vs 1N4454 |
JANTX1N4454-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | National Semiconductor Corporation | 1N4454-1E3 vs JANTX1N4454-1 |
JANTXV1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4454-1E3 vs JANTXV1N4454 |
1N4454-B | Rectifier Diode, 1 Element, Silicon | Diodes Incorporated | 1N4454-1E3 vs 1N4454-B |
JAN1N4454 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | Corning Cable Systems | 1N4454-1E3 vs JAN1N4454 |
1N4454-T | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 | Diodes Incorporated | 1N4454-1E3 vs 1N4454-T |
JANTXV1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N4454-1E3 vs JANTXV1N4454 |
JANTX1N4454 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | MACOM | 1N4454-1E3 vs JANTX1N4454 |
1N4454-BP | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N4454-1E3 vs 1N4454-BP |
JANTXV1N4454-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N4454-1E3 vs JANTXV1N4454-1 |