Part Details for 1N4370AUR-1 by Microchip Technology Inc
Overview of 1N4370AUR-1 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4370AUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1084
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N4370AUR-1 Min Qty: 159 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0000 / $5.2100 | Buy Now |
DISTI #
1N4370AUR-1-ND
|
DigiKey | DIODE ZENER 2.4V 500MW DO213AA Min Qty: 159 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2101 | Buy Now |
DISTI #
1N4370AUR-1
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: 1N4370AUR-1) RoHS: Not Compliant Min Qty: 159 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0000 / $5.6100 | Buy Now |
DISTI #
494-1N4370AUR-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$5.2100 | Order Now |
DISTI #
1N4370AUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.6100 | Buy Now |
|
Future Electronics | Microchip Technology Zener Diodes RoHS: Non Compliant pbFree: No Min Qty: 159 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$5.1100 / $5.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.4700 / $7.9700 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 62 Package Multiple: 1 | 0 |
|
$4.8900 / $5.9000 | Buy Now |
DISTI #
1N4370AUR-1
|
Avnet Silica | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-213AA (Alt: 1N4370AUR-1) RoHS: Not Compliant Min Qty: 159 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N4370AUR-1
|
EBV Elektronik | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-213AA (Alt: 1N4370AUR-1) RoHS: Not Compliant Min Qty: 159 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N4370AUR-1
1N4370AUR-1 CAD Models
1N4370AUR-1 Part Data Attributes:
|
1N4370AUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4370AUR-1
Microchip Technology Inc
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | -2.04 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N4370AUR-1
This table gives cross-reference parts and alternative options found for 1N4370AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4370AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL5221BE3 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | 1N4370AUR-1 vs MLL5221BE3 |
MSPMLL5221B-1E3TR | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4370AUR-1 vs MSPMLL5221B-1E3TR |
CDLL4370A | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | 1N4370AUR-1 vs CDLL4370A |
MVMLL5221B-1TR | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4370AUR-1 vs MVMLL5221B-1TR |
MLL5221BUR-1E3 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4370AUR-1 vs MLL5221BUR-1E3 |
MLL5221BUR-1E3TR | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4370AUR-1 vs MLL5221BUR-1E3TR |
CDLL4370AE3 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | 1N4370AUR-1 vs CDLL4370AE3 |
CDLL4370A | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | 1N4370AUR-1 vs CDLL4370A |
MSPMLL5221B-1E3 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4370AUR-1 vs MSPMLL5221B-1E3 |
MSPMLL5221B-1 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | 1N4370AUR-1 vs MSPMLL5221B-1 |