Part Details for CDLL4370A by Microchip Technology Inc
Overview of CDLL4370A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDLL4370A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ2520
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip CDLL4370A RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $5.1600 | Buy Now |
DISTI #
CDLL4370A-ND
|
DigiKey | DIODE ZENER 2.4V 500MW DO213AB Min Qty: 159 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1600 | Buy Now |
DISTI #
CDLL4370A
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: CDLL4370A) RoHS: Not Compliant Min Qty: 159 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9500 / $5.5500 | Buy Now |
DISTI #
CDLL4370A/TR
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: CDLL4370A/TR) RoHS: Not Compliant Min Qty: 154 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.1200 / $5.7300 | Buy Now |
DISTI #
494-CDLL4370A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$5.1600 / $5.5500 | Order Now |
DISTI #
CDLL4370A
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4100 / $7.8900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 62 Package Multiple: 1 | 0 |
|
$4.8400 / $5.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4100 / $7.8900 | Buy Now |
Part Details for CDLL4370A
CDLL4370A CAD Models
CDLL4370A Part Data Attributes
|
CDLL4370A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL4370A
Microchip Technology Inc
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CDLL4370A
This table gives cross-reference parts and alternative options found for CDLL4370A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL4370A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MVMLL5221B-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL4370A vs MVMLL5221B-1E3TR |
MVMLL5221B-1TR | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL4370A vs MVMLL5221B-1TR |
MXMLL5221B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL4370A vs MXMLL5221B-1E3 |
MXMLL5221B-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL4370A vs MXMLL5221B-1E3TR |
1N4370AUR-1 | Microchip Technology Inc | $6.1882 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL4370A vs 1N4370AUR-1 |
MLL5221BTR | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | CDLL4370A vs MLL5221BTR |
JANTX1N4370AUR-1 | Microsemi Corporation | Check for Price | Zener Diode, Silicon, | CDLL4370A vs JANTX1N4370AUR-1 |
MVMLL5221B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL4370A vs MVMLL5221B-1E3 |
MSPMLL5221B-1 | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | CDLL4370A vs MSPMLL5221B-1 |
CDLL4370AE3 | Microsemi Corporation | Check for Price | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | CDLL4370A vs CDLL4370AE3 |