Diodes
1N4370A
Description: Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN

Overview of 1N4370A by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4370A by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4370A by Tak Cheong Electronics (Holdings) Co Ltd

1N4370A
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-204
Package Description
HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
2.4 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N4370A
    Tak Cheong Electronics (Holdings) Co Ltd
    Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
    VS

Alternate Parts for 1N4370A

This table gives cross-reference parts and alternative options found for 1N4370A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4370A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4370A Zener Diode, 2.4V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4370A vs JANTXV1N4370A
1N4370ARL Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4370A vs 1N4370ARL
JANTXV1N4370C Zener Diode, 2.4V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4370A vs JANTXV1N4370C
1N4370D Zener Diode, 2.4V V(Z), 1%, 0.4W Central Semiconductor Corp 1N4370A vs 1N4370D
JAN1N4370A-1 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4370A vs JAN1N4370A-1
CD4370A Zener Diode, MACOM 1N4370A vs CD4370A
JANTXV1N4370C-1 Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4370A vs JANTXV1N4370C-1
JANTX1N4370A Zener Diode, 2.4V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Semiconductor Products 1N4370A vs JANTX1N4370A
JAN1N4370D Zener Diode, 2.4V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4370A vs JAN1N4370D
JANTX1N4370C Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 MACOM 1N4370A vs JANTX1N4370C
Part Number Description Manufacturer Compare
JANTX1N4370C-1 Zener Diode, 2.4V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, DO-35 Compensated Devices Inc 1N4370A vs JANTX1N4370C-1
JAN1N4370D-1 Zener Diode, 2.4V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4370A vs JAN1N4370D-1
1N4370E3(DO7) Zener Diode, 2.4V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N4370A vs 1N4370E3(DO7)
1N4370A 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N4370A vs 1N4370A
1N4370C-1 Zener Diode, 2.4V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4370A vs 1N4370C-1
JANTX1N4370A Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 MACOM 1N4370A vs JANTX1N4370A
1N4370C Zener Diode, 2.4V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N4370A vs 1N4370C
1N4370ARL Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4370A vs 1N4370ARL
1N4370D-1E3 Zener Diode, 2.4V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4370A vs 1N4370D-1E3
1N4370 Zener Diode, 2.4V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Semitronics Corp 1N4370A vs 1N4370

Related Parts for 1N4370A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4370A by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4370A by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of 1N4370A would you like to use for your alert(s)?
  • Please alert me when 1N4370A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4370A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4370A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4370A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4370A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4370A by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: