1N4150
Description: Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 50; IAV Max (A): 0.2; VFM Max (V): 1; @ IF (A): 0.2; IR Max (UA): 0.1; @VR (V): 50; TRR Max (NS): 4; Package: DO-35

Overview of 1N4150 by Galaxy Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N4150 by Galaxy Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4150 by Galaxy Microelectronics

1N4150
Galaxy Microelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code
DO-35
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.87 V
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
1
Number of Phases
1
Output Current-Max
0.2 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.006 µs
Surface Mount
NO
Want to compare parts?
  1. 1N4150
    Galaxy Microelectronics
    Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 50; IAV Max (A): 0.2; VFM Max (V): 1; @ IF (A): 0.2; IR Max (UA): 0.1; @VR (V): 50; TRR Max (NS): 4; Package: DO-35
    VS

Alternate Parts for 1N4150

This table gives cross-reference parts and alternative options found for 1N4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4150 Rectifier Diode, NTE Electronics Inc 1N4150 vs 1N4150
1N4150 Rectifier Diode, SynSemi Inc 1N4150 vs 1N4150
1N4150 Rectifier Diode, Formosa Microsemi Co Ltd 1N4150 vs 1N4150
1N4150 Rectifier Diode Bytesonic Corporation 1N4150 vs 1N4150
1N4150 Rectifier Diode PRO-AN Electronic Co Ltd 1N4150 vs 1N4150
1N4150 Rectifier Diode, 1 Element, 0.15A, 50V V(RRM) SY Sinyork Co Ltd 1N4150 vs 1N4150
1N4150 Rectifier Diode, 1 Element, 0.001A, 50V V(RRM), Silicon, DO-35, DO-35, 2 PIN Semitronics Corp 1N4150 vs 1N4150
1N4150 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM) Shanghai Lunsure Electronic Technology Co Ltd 1N4150 vs 1N4150
1N4150 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM) Iskra Semic Capacitors Industry 1N4150 vs 1N4150
1N4150 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM) Semiconductors Inc 1N4150 vs 1N4150
Part Number Description Manufacturer Compare
1N4150 Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Diotec Semiconductor AG 1N4150 vs 1N4150
1N4150 Rectifier Diode, NTE Electronics Inc 1N4150 vs 1N4150
1N4150 Rectifier Diode, 1 Element, 0.001A, 50V V(RRM), Silicon, DO-35, DO-35, 2 PIN Semitronics Corp 1N4150 vs 1N4150
1N4150 Rectifier Diode, Taitron Components Inc 1N4150 vs 1N4150
5L31 Rectifier Diode, Avalanche, 1 Element, 0.05A, 3100V V(RRM), Silicon Edal Industries Inc 1N4150 vs 5L31

Related Parts for 1N4150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4150 by Galaxy Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4150 by Galaxy Microelectronics

Select Manufacturer
Which Manufacturer of 1N4150 would you like to use for your alert(s)?
  • Please alert me when 1N4150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4150 by Galaxy Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: