Part Details for 1N4150 by Diotec Semiconductor AG
Overview of 1N4150 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N4150CT-ND
|
DigiKey | DIODE GEN PURP 50V 0.3A DO35 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
18614 In Stock |
|
$0.0089 / $0.1000 | Buy Now |
DISTI #
637-1N4150
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, DO-35, 50V, 0.3A, 175C RoHS: Compliant | 12297 |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
E02:0323_06673881
|
Arrow Electronics | Diode Small Signal Switching 50V 0.3A 2-Pin DO-35 Ammo RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 5 Weeks Date Code: 2425 | Europe - 10000 |
|
$0.0108 / $0.0157 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - DO-35 - 50V - 50V - 0.3A RoHS: Compliant | 40000 Factory Stock |
|
$0.0067 / $0.0087 | Buy Now |
DISTI #
82391177
|
Verical | Diode Small Signal Switching 50V 0.3A 2-Pin DO-35 Ammo RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2425 | Americas - 10000 |
|
$0.0110 / $0.0161 | Buy Now |
DISTI #
1N4150-DIO
|
TME | Diode: switching, THT, 50V, 0.3A, Ammo Pack, Ifsm: 4A, DO35, 500mW Min Qty: 1 | 1430 |
|
$0.0085 / $0.1211 | Buy Now |
|
Master Electronics | Small Signal Diode - DO-35 - 50V - 50V - 0.3A RoHS: Compliant | 40000 Factory Stock |
|
$0.0067 / $0.0087 | Buy Now |
Part Details for 1N4150
1N4150 CAD Models
1N4150 Part Data Attributes
|
1N4150
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4150
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-35 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4150
This table gives cross-reference parts and alternative options found for 1N4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4150 | Taitron Components Inc | Check for Price | Rectifier Diode, | 1N4150 vs 1N4150 |
1N4150 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, | 1N4150 vs 1N4150 |
1N4150 | General Diode Corp | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM) | 1N4150 vs 1N4150 |
1N4150 | Kuwait Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM) | 1N4150 vs 1N4150 |
1N4150 | Shenzhen Yixinsemi Electronics Co Ltd | Check for Price | Rectifier Diode | 1N4150 vs 1N4150 |
1N4150 | Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM) | 1N4150 vs 1N4150 |
1N4150 | Transys Electronics Limited | Check for Price | Rectifier Diode | 1N4150 vs 1N4150 |
1N4150 | Galaxy Microelectronics | Check for Price | Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 50; IAV Max (A): 0.2; VFM Max (V): 1; @ IF (A): 0.2; IR Max (UA): 0.1; @VR (V): 50; TRR Max (NS): 4; Package: DO-35 | 1N4150 vs 1N4150 |