Part Details for 1N4148D2A-JQRS.LVT2 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 1N4148D2A-JQRS.LVT2 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148D2A-JQRS.LVT2
1N4148D2A-JQRS.LVT2 CAD Models
1N4148D2A-JQRS.LVT2 Part Data Attributes
|
1N4148D2A-JQRS.LVT2
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
1N4148D2A-JQRS.LVT2
TT Electronics Power and Hybrid / Semelab Limited
0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | R-CDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 1N4148D2A-JQRS.LVT2
This table gives cross-reference parts and alternative options found for 1N4148D2A-JQRS.LVT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148D2A-JQRS.LVT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMBD6050LT3G | Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | 1N4148D2A-JQRS.LVT2 vs LMBD6050LT3G |
1N4148D2A-JQRS.SEM | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N4148D2A-JQRS.LVT2 vs 1N4148D2A-JQRS.SEM |
1N4148CSM-JQRS.GCDE | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, LCC1-3 | TT Electronics Resistors | 1N4148D2A-JQRS.LVT2 vs 1N4148CSM-JQRS.GCDE |
1N4148D2B-JQRS.CVP | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | 1N4148D2A-JQRS.LVT2 vs 1N4148D2B-JQRS.CVP |
1N4148UB2R | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon | Microchip Technology Inc | 1N4148D2A-JQRS.LVT2 vs 1N4148UB2R |
1N4148DLCC2 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), | TT Electronics Resistors | 1N4148D2A-JQRS.LVT2 vs 1N4148DLCC2 |
1N4148D2A-JQRS.DA | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 1N4148D2A-JQRS.LVT2 vs 1N4148D2A-JQRS.DA |
1N4148D2A-JQRS.GRPC | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N4148D2A-JQRS.LVT2 vs 1N4148D2A-JQRS.GRPC |
1N4148D2A-JQRS.GRPB | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | 1N4148D2A-JQRS.LVT2 vs 1N4148D2A-JQRS.GRPB |
1N4148CSM-JQRS.XRAY | 0.2A, 75V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | 1N4148D2A-JQRS.LVT2 vs 1N4148CSM-JQRS.XRAY |