Part Details for 1N4148-35 by PanJit Semiconductor
Overview of 1N4148-35 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148-35
1N4148-35 CAD Models
1N4148-35 Part Data Attributes:
|
1N4148-35
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4148-35
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4148-35
This table gives cross-reference parts and alternative options found for 1N4148-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448-35_AY_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | PanJit Semiconductor | 1N4148-35 vs 1N4448-35_AY_10001 |
1N4148-L0R0G | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N4148-35 vs 1N4148-L0R0G |
1N4448-35_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | PanJit Semiconductor | 1N4148-35 vs 1N4448-35_R2_10001 |
1N4448A0G | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N4148-35 vs 1N4448A0G |
1N4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Hitano Enterprise Corp | 1N4148-35 vs 1N4448 |
1N4448-L0A0G | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N4148-35 vs 1N4448-L0A0G |
1N4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | HY Electronic Corp | 1N4148-35 vs 1N4148 |
1N4447TR-RMCU | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N4148-35 vs 1N4447TR-RMCU |
1N4448R0 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N4148-35 vs 1N4448R0 |
1N914BA0G | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N4148-35 vs 1N914BA0G |