1N4132C-1
Description: Zener Diode,

Overview of 1N4132C-1 by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4132C-1 by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4132C-1 by Cobham PLC

1N4132C-1
Cobham PLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE, METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
82 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
0.25 mA
Want to compare parts?
  1. 1N4132C-1
    Cobham PLC
    Zener Diode,
    VS

Alternate Parts for 1N4132C-1

This table gives cross-reference parts and alternative options found for 1N4132C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4132C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4132TR Zener Diode, 82V V(Z), 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N4132C-1 vs 1N4132TR
JANHCA1N4132C Zener Diode, 82V V(Z), 2%, 0.25W, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N4132C-1 vs JANHCA1N4132C
JANTX1N4132-1 Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4132C-1 vs JANTX1N4132-1
JANTX1N4132C Zener Diode, 82V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4132C-1 vs JANTX1N4132C
JANTX1N4132D-1 Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4132C-1 vs JANTX1N4132D-1
JANTXV1N4132D-1 Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N4132C-1 vs JANTXV1N4132D-1
CD4132 Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N4132C-1 vs CD4132
JANTX1N4132D-1 Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4132C-1 vs JANTX1N4132D-1
JANTXV1N4132 Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4132C-1 vs JANTXV1N4132
JANTXV1N4132C-1 Zener Diode, 82V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4132C-1 vs JANTXV1N4132C-1
Part Number Description Manufacturer Compare
1N736A Zener Diode, 82V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation 1N4132C-1 vs 1N736A
JANHCA1N4132C Zener Diode, 82V V(Z), 2%, 0.25W, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N4132C-1 vs JANHCA1N4132C
JANHCA1N4132C Zener Diode, 82V V(Z), 2%, 0.25W, Silicon, Unidirectional Microchip Technology Inc 1N4132C-1 vs JANHCA1N4132C
JANHCA1N4132D Zener Diode, 82V V(Z), 1%, Silicon, Unidirectional Microchip Technology Inc 1N4132C-1 vs JANHCA1N4132D
JANHCA1N4132 Zener Diode, 82V V(Z), 5%, Silicon, Unidirectional, DIE-2 Defense Logistics Agency 1N4132C-1 vs JANHCA1N4132
1N736A Zener Diode, 82V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, AXIAL PACKAGE-2 Central Semiconductor Corp 1N4132C-1 vs 1N736A
1/4M82Z5 82V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N4132C-1 vs 1/4M82Z5
JAN1N4132D-1 Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4132C-1 vs JAN1N4132D-1
1N4132D-1 Zener Diode, Cobham PLC 1N4132C-1 vs 1N4132D-1
CD4132 Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N4132C-1 vs CD4132

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4132C-1 by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4132C-1 by Cobham PLC

  • Please alert me when 1N4132C-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4132C-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4132C-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4132C-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4132C-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4132C-1 by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: