Part Details for JANHCA1N4132 by Defense Logistics Agency
Overview of JANHCA1N4132 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANHCA1N4132
JANHCA1N4132 CAD Models
JANHCA1N4132 Part Data Attributes
|
JANHCA1N4132
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANHCA1N4132
Defense Logistics Agency
Zener Diode, 82V V(Z), 5%, Silicon, Unidirectional, DIE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DIE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 82 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANHCA1N4132
This table gives cross-reference parts and alternative options found for JANHCA1N4132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N4132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N4132C | Zener Diode, 82V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Defense Logistics Agency | JANHCA1N4132 vs JANHCA1N4132C |
JANTXV1N4132D-1 | Zener Diode, 82V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Defense Logistics Agency | JANHCA1N4132 vs JANTXV1N4132D-1 |
JANHCA1N4132D | Zener Diode, 82V V(Z), 1%, Silicon, Unidirectional, DIE-2 | Defense Logistics Agency | JANHCA1N4132 vs JANHCA1N4132D |