1N4130D-1
Description: Zener Diode, 68V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of 1N4130D-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4130D-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4130D-1 by Microsemi Corporation

1N4130D-1
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
700 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Reference Voltage-Nom
68 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
0.25 mA
Want to compare parts?
  1. 1N4130D-1
    Microsemi Corporation
    Zener Diode, 68V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for 1N4130D-1

This table gives cross-reference parts and alternative options found for 1N4130D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4130D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4130D Zener Diode, 68V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4130D-1 vs JAN1N4130D
JANHCA1N4130D Zener Diode, 68V V(Z), 1%, Silicon, Unidirectional, DIE-2 Compensated Devices Inc 1N4130D-1 vs JANHCA1N4130D
JANTX1N4130D-1 Zener Diode, 68V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation 1N4130D-1 vs JANTX1N4130D-1
JANHCA1N4130C Zener Diode, 68V V(Z), 2%, Silicon, Unidirectional Microchip Technology Inc 1N4130D-1 vs JANHCA1N4130C
JANTXV1N4130 Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4130D-1 vs JANTXV1N4130
JANTXV1N4130C Zener Diode, 68V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4130D-1 vs JANTXV1N4130C
JANTXV1N4130D Zener Diode, 68V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4130D-1 vs JANTXV1N4130D
JANHCA1N4130D Zener Diode, 68V V(Z), 1%, 0.25W, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N4130D-1 vs JANHCA1N4130D
1N4130C-1 Zener Diode, Cobham PLC 1N4130D-1 vs 1N4130C-1
JAN1N4130D Zener Diode, 68V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4130D-1 vs JAN1N4130D
Part Number Description Manufacturer Compare
JANTX1N4130D-1 Zener Diode, 68V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4130D-1 vs JANTX1N4130D-1
CD4130E3 Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N4130D-1 vs CD4130E3
1N4130D-1 Zener Diode, Cobham PLC 1N4130D-1 vs 1N4130D-1
JAN1N4130D Zener Diode, 68V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4130D-1 vs JAN1N4130D
1N4130TR Zener Diode, 68V V(Z), 0.25W, Silicon, Unidirectional, DO-35 Central Semiconductor Corp 1N4130D-1 vs 1N4130TR
JANHCA1N4130 Zener Diode, 68V V(Z), 5%, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N4130D-1 vs JANHCA1N4130
JANTX1N4130D-1 Zener Diode, 68V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation 1N4130D-1 vs JANTX1N4130D-1
JANTX1N4130D-1 Zener Diode, 68V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Compensated Devices Inc 1N4130D-1 vs JANTX1N4130D-1
JANHCA1N4130D Zener Diode, 68V V(Z), 1%, Silicon, Unidirectional, DIE-2 Defense Logistics Agency 1N4130D-1 vs JANHCA1N4130D
JAN1N4130D Zener Diode, 68V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4130D-1 vs JAN1N4130D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4130D-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4130D-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N4130D-1 would you like to use for your alert(s)?
  • Please alert me when 1N4130D-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4130D-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4130D-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4130D-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4130D-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4130D-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: