1N4130D-1 vs JANHCA1N4130D feature comparison

1N4130D-1 Microsemi Corporation

Buy Now Datasheet

JANHCA1N4130D Defense Logistics Agency

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN DIE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 700 Ω
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2 S-XXUC-N2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.48 W 0.5 W
Reference Voltage-Nom 68 V 68 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UNSPECIFIED
Voltage Tol-Max 1% 1%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 14 1
Qualification Status Qualified
Reference Standard MIL-19500/435F

Compare 1N4130D-1 with alternatives

Compare JANHCA1N4130D with alternatives