1N4120D
Description: ZENER DIODE,SINGLE, TWO TERMINAL,30V V(Z),1%,DO-204AA

Overview of 1N4120D by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4120D by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4120D by Freescale Semiconductor

1N4120D
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
200 Ω
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
200 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Voltage-Nom
30 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
1%
Working Test Current
0.25 mA
Want to compare parts?
  1. 1N4120D
    Freescale Semiconductor
    ZENER DIODE,SINGLE, TWO TERMINAL,30V V(Z),1%,DO-204AA
    VS

Alternate Parts for 1N4120D

This table gives cross-reference parts and alternative options found for 1N4120D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4120D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4120D-1 Zener Diode, 30V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4120D vs 1N4120D-1
1N4120DE3 Zener Diode, 30V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4120D vs 1N4120DE3
1N4120D1 Zener Diode, 30V V(Z), 1%, 0.25W, Bkc Semiconductors Inc 1N4120D vs 1N4120D1
1N4120D Zener Diode, 30V V(Z), 1%, 0.25W, Bkc Semiconductors Inc 1N4120D vs 1N4120D
1N4120D Zener Diode, 30V V(Z), 1%, 0.5W Jinan Gude Electronic Device Co Ltd 1N4120D vs 1N4120D
1N4120D Zener Diode, 30V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4120D vs 1N4120D
1N4120D-1E3 Zener Diode, 30V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4120D vs 1N4120D-1E3
1N4120D-1/TR Zener Diode, 30V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4120D vs 1N4120D-1/TR
1N4120D 30V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Aeroflex Inc 1N4120D vs 1N4120D
1N4120D-1TRE3 Zener Diode, 30V V(Z), 1%, 0.5W, Microsemi Corporation 1N4120D vs 1N4120D-1TRE3
Part Number Description Manufacturer Compare
1N4120D-1 Zener Diode, 30V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4120D vs 1N4120D-1
1N4120D Zener Diode, Cobham PLC 1N4120D vs 1N4120D
1N4120D Zener Diode, 30V V(Z), 1%, 0.25W, Bkc Semiconductors Inc 1N4120D vs 1N4120D
1N4120D-1E3/TR Zener Diode, 30V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4120D vs 1N4120D-1E3/TR
1N4120D Zener Diode MACOM 1N4120D vs 1N4120D
1N4120D Zener Diode, 30V V(Z), 1%, 0.5W, JGD Semiconductors Co Ltd 1N4120D vs 1N4120D
1N4120D/TR Zener Diode, 30V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4120D vs 1N4120D/TR
1N4120D-1E3 Zener Diode, 30V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4120D vs 1N4120D-1E3
1N4120D Zener Diode, 30V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4120D vs 1N4120D
1N4120DE3 Zener Diode, 30V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4120D vs 1N4120DE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4120D by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4120D by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of 1N4120D would you like to use for your alert(s)?
  • Please alert me when 1N4120D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4120D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4120D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4120D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4120D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4120D by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: