Part Details for 1N4120D by Bkc Semiconductors Inc
Overview of 1N4120D by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4120D
1N4120D CAD Models
1N4120D Part Data Attributes
|
1N4120D
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N4120D
Bkc Semiconductors Inc
Zener Diode, 30V V(Z), 1%, 0.25W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4120D
This table gives cross-reference parts and alternative options found for 1N4120D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4120D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4120D-1 | Zener Diode, 30V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4120D vs 1N4120D-1 |
1N4120DE3 | Zener Diode, 30V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4120D vs 1N4120DE3 |
1N4120D1 | Zener Diode, 30V V(Z), 1%, 0.25W, | Bkc Semiconductors Inc | 1N4120D vs 1N4120D1 |
1N4120D | Zener Diode, 30V V(Z), 1%, 0.5W | Jinan Gude Electronic Device Co Ltd | 1N4120D vs 1N4120D |
1N4120D | Zener Diode, 30V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4120D vs 1N4120D |
1N4120D-1E3 | Zener Diode, 30V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4120D vs 1N4120D-1E3 |
1N4120D-1/TR | Zener Diode, 30V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4120D vs 1N4120D-1/TR |
1N4120D | 30V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Aeroflex Inc | 1N4120D vs 1N4120D |
1N4120D | ZENER DIODE,SINGLE, TWO TERMINAL,30V V(Z),1%,DO-204AA | Freescale Semiconductor | 1N4120D vs 1N4120D |
1N4120D-1TRE3 | Zener Diode, 30V V(Z), 1%, 0.5W, | Microsemi Corporation | 1N4120D vs 1N4120D-1TRE3 |