Diodes
1N4006-T
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 1N4006-T by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N4006-T by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 10AH1966
Newark Rectifier Standard Recovery O/J Do-41 1.0A 800V Rohs 5K Rohs Compliant: Yes |Diodes Inc. 1N4006-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0220
  • 10,000 $0.0210
  • 20,000 $0.0200
  • 30,000 $0.0200
  • 50,000 $0.0190
$0.0190 / $0.0220 Buy Now
DISTI # 29AK9574
Newark Rectifier, 800V, 1A, Do-41 Rohs Compliant: Yes |Diodes Inc. 1N4006-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 621-1N4006-T
Mouser Electronics Rectifiers 1.0A 800V RoHS: Compliant 6136
  • 1 $0.1900
  • 10 $0.1370
  • 100 $0.0690
  • 1,000 $0.0380
  • 5,000 $0.0310
  • 10,000 $0.0250
  • 25,000 $0.0230
  • 50,000 $0.0210
  • 100,000 $0.0200
$0.0200 / $0.1900 Buy Now
Bristol Electronics   5000
RFQ
Quest Components 1 A, 800 V, SILICON, SIGNAL DIODE, DO-41 308
  • 1 $0.7000
  • 19 $0.3150
  • 160 $0.2100
$0.2100 / $0.7000 Buy Now
DISTI # 1N4006-T
TME Diode: rectifying, THT, 800V, 1A, reel,tape, Ifsm: 30A, DO41 Min Qty: 1 3995
  • 1 $0.2675
  • 5 $0.1962
  • 25 $0.1248
  • 100 $0.0802
  • 500 $0.0571
  • 5,000 $0.0374
  • 15,000 $0.0285
  • 50,000 $0.0259
  • 100,000 $0.0232
$0.0232 / $0.2675 Buy Now

CAD Models for 1N4006-T by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N4006-T by Diodes Incorporated

1N4006-T
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
DO-41
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Diodes Incorporated
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Finish
Bright Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4006-T
    Diodes Incorporated
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N4006-T

This table gives cross-reference parts and alternative options found for 1N4006-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4006-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 SPC Multicomp 1N4006-T vs 1N4006
1N4006GPPBK Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Central Semiconductor Corp 1N4006-T vs 1N4006GPPBK
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, LL-41, MELF-2 Bkc Semiconductors Inc 1N4006-T vs 1N4006
1N4006-B Rectifier Diode, 1 Element, 1A, Silicon Frontier Electronics Co Ltd 1N4006-T vs 1N4006-B
1N4006GPT26A Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4006-T vs 1N4006GPT26A
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Secos Corporation 1N4006-T vs 1N4006
1N4006 Standard Rectifier, 800 V, 1.0 A, 1000-BLKBX - Bulk Box onsemi 1N4006-T vs 1N4006
1N4006GPT26R Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4006-T vs 1N4006GPT26R
1N4006T50R Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4006-T vs 1N4006T50R
1N4006GP-AP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4006-T vs 1N4006GP-AP
Part Number Description Manufacturer Compare
1N4006 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, CASE R-1, 2 PIN Micro Electronics Ltd 1N4006-T vs 1N4006
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd 1N4006-T vs 1N4006
1A6_AX_10001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PanJit Semiconductor 1N4006-T vs 1A6_AX_10001
1N4006G Standard Rectifier, 800 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG onsemi 1N4006-T vs 1N4006G
1N4006GPPTR-RPCU Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp 1N4006-T vs 1N4006GPPTR-RPCU
1N4006G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Diotec Electronics Corp 1N4006-T vs 1N4006G
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, MINIATURE, DO-41, 2 PIN Semitronics Corp 1N4006-T vs 1N4006
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4006-T vs 1N4006
1N4006-T/B Rectifier Diode, 1 Element, 1A, Silicon Frontier Electronics Co Ltd 1N4006-T vs 1N4006-T/B
1N4006T26R Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4006-T vs 1N4006T26R

Related Parts for 1N4006-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4006-T by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4006-T by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 1N4006-T would you like to use for your alert(s)?
  • Please alert me when 1N4006-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4006-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4006-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4006-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4006-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4006-T by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: