Diodes
1N4006
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of 1N4006 by Secos Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4006 by Secos Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4006 by Secos Corporation

1N4006
Secos Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SECOS CORP
Part Package Code
DO-41
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N4006
    Secos Corporation
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N4006

This table gives cross-reference parts and alternative options found for 1N4006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 SPC Multicomp 1N4006 vs 1N4006
1N4006GPPBK Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Central Semiconductor Corp 1N4006 vs 1N4006GPPBK
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, LL-41, MELF-2 Bkc Semiconductors Inc 1N4006 vs 1N4006
1N4006-B Rectifier Diode, 1 Element, 1A, Silicon Frontier Electronics Co Ltd 1N4006 vs 1N4006-B
1N4006GPT26A Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4006 vs 1N4006GPT26A
1N4006 Standard Rectifier, 800 V, 1.0 A, 1000-BLKBX - Bulk Box onsemi 1N4006 vs 1N4006
1N4006GPT26R Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4006 vs 1N4006GPT26R
1N4006T50R Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4006 vs 1N4006T50R
1N4006GP-AP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4006 vs 1N4006GP-AP
1N4006RLG Standard Rectifier, 800 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL onsemi 1N4006 vs 1N4006RLG
Part Number Description Manufacturer Compare
1N4006 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, CASE R-1, 2 PIN Micro Electronics Ltd 1N4006 vs 1N4006
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd 1N4006 vs 1N4006
1A6_AX_10001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PanJit Semiconductor 1N4006 vs 1A6_AX_10001
1N4006G Standard Rectifier, 800 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG onsemi 1N4006 vs 1N4006G
1N4006GPPTR-RPCU Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp 1N4006 vs 1N4006GPPTR-RPCU
1N4006G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Diotec Electronics Corp 1N4006 vs 1N4006G
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, MINIATURE, DO-41, 2 PIN Semitronics Corp 1N4006 vs 1N4006
1N4006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4006 vs 1N4006
1N4006-T/B Rectifier Diode, 1 Element, 1A, Silicon Frontier Electronics Co Ltd 1N4006 vs 1N4006-T/B
1N4006T26R Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4006 vs 1N4006T26R

Related Parts for 1N4006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4006 by Secos Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4006 by Secos Corporation

Select Manufacturer
Which Manufacturer of 1N4006 would you like to use for your alert(s)?
  • Please alert me when 1N4006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4006 by Secos Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: