Part Details for 1N4003 by Iskra Semic Capacitors Industry
Overview of 1N4003 by Iskra Semic Capacitors Industry
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4003
1N4003 CAD Models
1N4003 Part Data Attributes
|
1N4003
Iskra Semic Capacitors Industry
Buy Now
Datasheet
|
Compare Parts:
1N4003
Iskra Semic Capacitors Industry
Rectifier Diode, 1 Element, 1A, 200V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISKRA SEMIC CAPACITORS INDUSTRY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N4003
This table gives cross-reference parts and alternative options found for 1N4003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4003 | Rectifier Diode, | Continental Device India Ltd | 1N4003 vs 1N4003 |
1N4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Qua-Tron Electronics Industrial Co Ltd | 1N4003 vs 1N4003 |
1N4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Mospec Semiconductor Corp | 1N4003 vs 1N4003 |
1N4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Goldentech Discrete Semiconductor Inc | 1N4003 vs 1N4003 |
1N4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Lion Enterprises Corp | 1N4003 vs 1N4003 |
1N4003 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | 1N4003 vs 1N4003 |
1N4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Capar Components Corp | 1N4003 vs 1N4003 |
1N4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Joemaster Systems Ltd | 1N4003 vs 1N4003 |
1N4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Codi Semiconductor Inc | 1N4003 vs 1N4003 |
1N4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | 1N4003 vs 1N4003 |