Part Details for 1N4003 by Qua-Tron Electronics Industrial Co Ltd
Overview of 1N4003 by Qua-Tron Electronics Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4003
1N4003 CAD Models
1N4003 Part Data Attributes
|
1N4003
Qua-Tron Electronics Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4003
Qua-Tron Electronics Industrial Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for 1N4003
This table gives cross-reference parts and alternative options found for 1N4003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4003 | GD Rectifiers Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | 1N4003 vs 1N4003 |
1N4003 | Changzhou Starsea Electronics Co Ltd | Check for Price | Rectifier Diode | 1N4003 vs 1N4003 |
1N4003 | Sussex Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | 1N4003 vs 1N4003 |
1N4003 | Goldentech Discrete Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | 1N4003 vs 1N4003 |
1N4003 | Continental Device India Ltd | Check for Price | Rectifier Diode, | 1N4003 vs 1N4003 |
1N4003 | Codi Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | 1N4003 vs 1N4003 |
1N4003 | Terry Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | 1N4003 vs 1N4003 |
1N4003 | KEC | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | 1N4003 vs 1N4003 |
1N4003 | Semiconductors Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | 1N4003 vs 1N4003 |
1N4003 | Digitron Semiconductors | Check for Price | Rectifier, Standard Recovery; Max Peak Repetitive Reverse Voltage: 1; Max TMS Bridge Input Voltage: 200; Max DC Reverse Voltage: 10; Package: DO-41 | 1N4003 vs 1N4003 |