Part Details for 1N4002GP-AQ by Diotec Semiconductor AG
Overview of 1N4002GP-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4002GP-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-1N4002GP-AQTR-ND
|
DigiKey | DIODE DO-41 100V 1A 175C AEC-Q10 Min Qty: 1250 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0541 / $0.2062 | Buy Now |
DISTI #
4878-1N4002GP-AQCT-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
637-1N4002GP-AQ
|
Mouser Electronics | Rectifiers Diode, DO-41, 100V, 1A, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0260 / $0.1800 | Order Now |
|
Onlinecomponents.com | Diode - DO-41 - 100V - 1A - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0186 / $0.0235 | Buy Now |
DISTI #
1N4002GP-AQ-DIO
|
TME | Diode: rectifying, THT, 100V, 1A, Ammo Pack, Ifsm: 30A, DO41, Ir: 50uA Min Qty: 25 | 1550 |
|
$0.0216 / $0.0309 | Buy Now |
Part Details for 1N4002GP-AQ
1N4002GP-AQ CAD Models
1N4002GP-AQ Part Data Attributes:
|
1N4002GP-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4002GP-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-09-18 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4002GP-AQ
This table gives cross-reference parts and alternative options found for 1N4002GP-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4002GP-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL102-N-2-2-AP-HF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1N4002GP-AQ vs RL102-N-2-2-AP-HF |
SM4002 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, MELF-2 | Yangzhou Yangjie Electronics Co Ltd | 1N4002GP-AQ vs SM4002 |
SF12SR0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | 1N4002GP-AQ vs SF12SR0 |
SF12SA0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | 1N4002GP-AQ vs SF12SA0 |
1N4934GPPTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1N4002GP-AQ vs 1N4934GPPTIN/LEAD |
FR102B-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N4002GP-AQ vs FR102B-G |
TF102 | Rectifier Diode, | Taitron Components Inc | 1N4002GP-AQ vs TF102 |
HER102SR0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | 1N4002GP-AQ vs HER102SR0 |
RL102-N-1-3-AP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1N4002GP-AQ vs RL102-N-1-3-AP |
1G2 | Rectifier Diode, | Surge Components Inc | 1N4002GP-AQ vs 1G2 |