Part Details for 1G2 by Surge Components Inc
Overview of 1G2 by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0206 | Buy Now |
Part Details for 1G2
1G2 CAD Models
1G2 Part Data Attributes
|
1G2
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
1G2
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1G2
This table gives cross-reference parts and alternative options found for 1G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4934GPPTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1G2 vs 1N4934GPPTIN/LEAD |
FR102GP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | 1G2 vs FR102GP |
RL102-N-2-2-AP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1G2 vs RL102-N-2-2-AP |
UF101GS | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | PanJit Semiconductor | 1G2 vs UF101GS |
FR102SB0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | 1G2 vs FR102SB0G |
1T2GH | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | 1G2 vs 1T2GH |
RL102-N-2-3-AP-HF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1G2 vs RL102-N-2-3-AP-HF |
SFT12GA0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | 1G2 vs SFT12GA0 |
SFT12GR0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | 1G2 vs SFT12GR0G |
HER102SR0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | 1G2 vs HER102SR0G |