1N4002E
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon,

Overview of 1N4002E by Gulfsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4002E by Gulfsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4002E by Gulfsemi

1N4002E
Gulfsemi
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GULF SEMICONDUCTOR LTD
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4002E
    Gulfsemi
    Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon,
    VS

Alternate Parts for 1N4002E

This table gives cross-reference parts and alternative options found for 1N4002E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4002E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5804URS Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, Defense Logistics Agency 1N4002E vs JAN1N5804URS
1N4002A-G Rectifier Diode, Comchip Technology Corporation Ltd 1N4002E vs 1N4002A-G
FR102SA1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, Taiwan Semiconductor 1N4002E vs FR102SA1
EG1BE Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Gulfsemi 1N4002E vs EG1BE
1SR153-100H02 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MSR, 2 PIN ROHM Semiconductor 1N4002E vs 1SR153-100H02
1SR153-100T-32 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MSR, 2 PIN ROHM Semiconductor 1N4002E vs 1SR153-100T-32
1H2-CHF-T Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, Rectron Semiconductor 1N4002E vs 1H2-CHF-T
1N4002SGA1 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon Taiwan Semiconductor 1N4002E vs 1N4002SGA1
1SR153-100H03 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MSR, 2 PIN ROHM Semiconductor 1N4002E vs 1SR153-100H03
1T2GB0G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, Taiwan Semiconductor 1N4002E vs 1T2GB0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4002E by Gulfsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4002E by Gulfsemi

Select Manufacturer
Which Manufacturer of 1N4002E would you like to use for your alert(s)?
  • Please alert me when 1N4002E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4002E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4002E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4002E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4002E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4002E by Gulfsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: